LEDVANCE GU4 LED Reflector Lamp(35 W), 4000k, Warm White, Reflector shape
- N° de stock RS:
- 206-8567
- Référence fabricant:
- 4058075448780
- Fabricant:
- LEDVANCE
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 206-8567
- Référence fabricant:
- 4058075448780
- Fabricant:
- LEDVANCE
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | LEDVANCE | |
| Lamp Base/Socket | GU4 | |
| Product Type | LED Reflector Lamp | |
| Incandescent Equivalent Wattage | 35 W | |
| Colour Temperature | 4000 k | |
| Colour | Warm White | |
| Lamp Shape | Reflector | |
| Voltage | 12 V | |
| Sélectionner tout | ||
|---|---|---|
Marque LEDVANCE | ||
Lamp Base/Socket GU4 | ||
Product Type LED Reflector Lamp | ||
Incandescent Equivalent Wattage 35 W | ||
Colour Temperature 4000 k | ||
Colour Warm White | ||
Lamp Shape Reflector | ||
Voltage 12 V | ||
- Pays d'origine :
- CN
The Ledvance Parathom MR1116 LED reflector lamp has a GU4 base that is designed to provide spotlighting in various environment. The LED technology provide efficient usage and low maintenance, against traditional halogen lamp. The Led lamp has 4.2 W of wattage which has 4000 K of colour temperature, and long lifetime of up to 15000 hours while providing premium light quality.
High colour consistency 6 SDCM
Ambient temperature range -20 to +40 °C
LED alternative to low voltage halogen lamp
Liens connexes
- LEDVANCE GU10 LED Reflector Lamp(80 W) Warm White, Reflector shape
- LEDVANCE GU5.3 LED Reflector Lamp 8 W(7.8W) Warm White, Reflector shape
- Orbitec MR11 GU4 LED Reflector Lamp 2.5 W(21 W) Neutral White, Reflector shape
- LEDVANCE GU5.3 LED Reflector Lamp 2.6 W(20W) Warm White, Reflector shape
- LEDVANCE G53 LED Reflector Lamp 7.3 W(50W) Warm White, Reflector shape
- LEDVANCE 40998 GU4 LED Bulbs MR11 shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs Reflector shape
- Bailey Electric BaiSpot LED LV GU4 LED Bulbs White, Reflector shape
