LEDVANCE P RF CLAS A E27 GLS LED Lamp(40 W), 2700k, Warm White, A60 shape
- N° de stock RS:
- 206-8561
- Référence fabricant:
- 4058075439870
- Fabricant:
- LEDVANCE
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 206-8561
- Référence fabricant:
- 4058075439870
- Fabricant:
- LEDVANCE
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | LEDVANCE | |
| Series | P RF CLAS A | |
| Lamp Base/Socket | E27 | |
| Product Type | GLS LED Lamp | |
| Incandescent Equivalent Wattage | 40 W | |
| Colour Temperature | 2700 k | |
| Colour | Warm White | |
| Lamp Shape | A60 | |
| Voltage | 240 V | |
| Sélectionner tout | ||
|---|---|---|
Marque LEDVANCE | ||
Series P RF CLAS A | ||
Lamp Base/Socket E27 | ||
Product Type GLS LED Lamp | ||
Incandescent Equivalent Wattage 40 W | ||
Colour Temperature 2700 k | ||
Colour Warm White | ||
Lamp Shape A60 | ||
Voltage 240 V | ||
- Pays d'origine :
- CN
The Ledvance Parathom retrofit LED classic A standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 10 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °C
No UV and near-IR radiation in the light beam
Not dimmable
Liens connexes
- LEDVANCE P CLAS A E27 GLS LED Lamp(40 W) Warm White, A60 shape
- LEDVANCE P CLAS A E27 GLS LED Lamp(150 W) Warm White, A60 shape
- LEDVANCE ST CLAS A E27 GLS LED Lamp A60 shape
- LEDVANCE P RF CLAS A B22d GLS LED Bulb 4 W(40W) Warm White, A60 shape
- LEDVANCE P CLAS P E14 GLS LED Lamp(40 W) Warm White, P45 shape
- LEDVANCE P CLAS P E14 GLS LED Lamp(25 W) Warm White, P45 shape
- Orbitec A60 E27 LED GLS Bulb 7 W(59 W) Warm White, Standard shape
- Orbitec A60 E27 LED GLS Bulb 18 W(120 W) Warm White, Standard shape
