Osram G9 LED Capsule Bulb 3.5 W(32W), 2700K, Warm White, Capsule shape

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
193-8149
Référence fabricant:
4058075811553
Fabricant:
Osram
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Osram

Lamp Base

G9

Wattage

3.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

32W

Lamp Type

LED Capsule Lamp

Dimmable

Yes

Lamp Shape

Capsule

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Luminosity

350 lm

Lens Colour

Clear

Length

58 mm

Diameter

20mm

Life Hours

25000h

Colour Rendering

<gteq/>80

Pays d'origine :
CN

PARATHOM DIM LED PIN G9 | Dimmable LED lamps with retrofit pin base G9


– Very long lifetime of up to 25,000 h
– Very low energy consumption
– Ideal for decorative and free-burning applications
– LED alternative to high voltage halogen lamps
– Dimmable (with many common dimmers, see also www.ledvance.com/dim)
– Mercury-free lamps