Bailey Electric MiniatureEdison Screw E14 Automotive Incandescent Lamp 5 W(5 W), 2700K, Colourless, Bulb shape
- N° de stock RS:
- 360-637
- Numéro d'article Distrelec:
- 304-46-156
- Référence fabricant:
- E35030005
- Fabricant:
- Bailey Electric & Electronics bv
Sous-total (1 paquet de 10 unités)*
16,66 €
(TVA exclue)
20,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 6 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 16,66 € | 1,666 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 360-637
- Numéro d'article Distrelec:
- 304-46-156
- Référence fabricant:
- E35030005
- Fabricant:
- Bailey Electric & Electronics bv
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
| Marque | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E14 | |
| Product Type | Automotive Incandescent Lamp | |
| Power | 5W | |
| Current | 167mA | |
| Series | MiniatureEdison Screw | |
| Incandescent Equivalent Wattage | 5W | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Colourless | |
| Voltage | 30V | |
| Diameter | 16mm | |
| Lifespan | 2000h | |
| Length | 35mm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Bailey Electric & Electronics bv | ||
Lamp Base/Socket E14 | ||
Product Type Automotive Incandescent Lamp | ||
Power 5W | ||
Current 167mA | ||
Series MiniatureEdison Screw | ||
Incandescent Equivalent Wattage 5W | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Colourless | ||
Voltage 30V | ||
Diameter 16mm | ||
Lifespan 2000h | ||
Length 35mm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The BAILEY BEE Miniature E14 Tube is a compact and durable indication and signaling lamp. With a clear 16x35mm glass tube, it operates at 12V and 5W, ensuring reliable illumination for up to 2000 hours. Designed for industrial and commercial signaling applications.
Incandescent lamp
35 mm total length
Liens connexes
- Bailey Electric MiniatureEdison Screw E14 Automotive Incandescent Lamp 5 W(5 W) Colourless, Bulb shape
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 1.2 W(1.2 W) Colourless, Bulb shape
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 2.4 W(2.4 W) Colourless, Bulb shape
- Bailey Electric MiniatureEdison Screw E10 Automotive Incandescent Lamp 2 W(2 W) Colourless, Bulb shape
- Bailey Electric Subminiature E5/8 Automotive Incandescent Lamp 1.2 W(1.2 W) Colourless, Bulb shape
- BAILEY Ecobasic E14 LED Bulbs 5.5 W(40 W) White Bulb shape
- Bailey Electric 146 E14 LED Bulbs 4 W(33 W) White, Candle shape
- Bailey Electric 147 E14 LED Bulbs 4 W(35 W) White, Candle shape