LEDVANCE 409985 GU10 LED Bulbs 6.9 W(49 W), 6500K, Cool Daylight, PAR 16 shape
- N° de stock RS:
- 111-011
- Référence fabricant:
- 4099854055256
- Fabricant:
- LEDVANCE
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 111-011
- Référence fabricant:
- 4099854055256
- Fabricant:
- LEDVANCE
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
| Marque | LEDVANCE | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Bulbs | |
| Power | 6.9W | |
| Current | 4.84A | |
| Series | 409985 | |
| Incandescent Equivalent Wattage | 49W | |
| Dimmable | No | |
| Lamp Shape | PAR 16 | |
| Colour | Cool Daylight | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Luminous Flux | 620lm | |
| Lifespan | 10000h | |
| Diameter | 50mm | |
| Standards/Approvals | EAC, CE, UKCA | |
| Length | 54mm | |
| Viewing Angle | 120 ° | |
| Sélectionner tout | ||
|---|---|---|
Marque LEDVANCE | ||
Lamp Base/Socket GU10 | ||
Product Type LED Bulbs | ||
Power 6.9W | ||
Current 4.84A | ||
Series 409985 | ||
Incandescent Equivalent Wattage 49W | ||
Dimmable No | ||
Lamp Shape PAR 16 | ||
Colour Cool Daylight | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Luminous Flux 620lm | ||
Lifespan 10000h | ||
Diameter 50mm | ||
Standards/Approvals EAC, CE, UKCA | ||
Length 54mm | ||
Viewing Angle 120 ° | ||
- Pays d'origine :
- CN
The LEDVANCE LED reflector lamps with a retrofit pin base are versatile and ideal for shops, exhibition rooms, domestic settings, and commercial applications. They provide effective accent lighting and are suitable for outdoor use in appropriate luminaires. These lamps offer quick, simple, and safe replacement without rewiring and feature a design, dimensions, and luminous flux comparable to incandescent or halogen lamps.
Low maintenance costs and long lifetime
No UV and near IR radiation in the light beam
Instant 100 percent light
No warm up time
Lower energy consumption
Liens connexes
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Cool Daylight, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W(49 W) Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Warm White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.3 W Cool White, PAR 16 shape
- LEDVANCE Classic E27 LED Bulbs(75 W) Cool Daylight, Bulb shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Cool Daylight, PAR 16 shape
- LEDVANCE LED SPECIAL E14 LED Bulbs 2.3 W(20 W) Cool Daylight, T shape