- N° de stock RS:
- 166-8187
- Référence fabricant:
- ELC12D821E
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 166-8187
- Référence fabricant:
- ELC12D821E
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- SG
Détails du produit
Panasonic ELC12D Series Radial Choke Coils
ELC12D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Spécifications
Attribut | Valeur |
---|---|
Inductance | 820 μH |
Maximum DC Current | 940mA |
Mounting Type | Radial |
Maximum DC Resistance | 650mΩ |
Tolerance | ±10% |
Diameter | 12mm |
Length | 14mm |
Depth | 12.5mm |
Height | 16.5mm |
Dimensions | 12 (Dia.) x 16.5mm |
Core Material | Ferrite |
Lead Pitch | 7.5mm |
Series | ELC12D |
Terminal Type | PC Pin |
Lead Diameter | 0.8mm |