- N° de stock RS:
- 166-8181
- Référence fabricant:
- ELC10D270E
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 166-8181
- Référence fabricant:
- ELC10D270E
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- SG
Détails du produit
Panasonic ELC10D Series Radial Choke Coils
Panasonic ELC10D choke coils are compact, high-power inductors that provide high performance. ELC08D choke coils are constructed from a high flux density, high permeability ferrite core.
Small size
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
High -μ and high Bm ferrite core
Wide inductor range
Pin terminal
Appplications
Typical applications for these choke coils include PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Spécifications
Attribut | Valeur |
---|---|
Inductance | 27 μH |
Maximum DC Current | 3A |
Mounting Type | Radial |
Maximum DC Resistance | 44mΩ |
Tolerance | ±10% |
Diameter | 10mm |
Length | 13mm |
Depth | 10mm |
Height | 15mm |
Dimensions | 10 (Dia.) x 15mm |
Lead Pitch | 5mm |
Series | ELC10D |
Terminal Type | PC Pin |
Lead Diameter | 0.8mm |