BK Precision BK890C Handheld Capacitance Meter 50 mF, RSCAL
- N° de stock RS:
- 175-9998
- Numéro d'article Distrelec:
- 301-15-346
- Référence fabricant:
- BK890C
- Fabricant:
- BK Precision
Sous-total (1 unité)*
309,61 €
(TVA exclue)
374,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 309,61 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 175-9998
- Numéro d'article Distrelec:
- 301-15-346
- Référence fabricant:
- BK890C
- Fabricant:
- BK Precision
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
| Marque | BK Precision | |
| Product Type | Capacitance Meter | |
| Maximum Capacitance Measurement | 50mF | |
| Accuracy | 0.5 % | |
| Battery Life | 70h | |
| Display Type | LCD | |
| Power Source | Battery | |
| Weight | 350g | |
| Height | 190mm | |
| LCR Type | Handheld | |
| Length | 41mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 90mm | |
| Calibrated | RSCAL | |
| Model Number | BK890C | |
| Sélectionner tout | ||
|---|---|---|
Marque BK Precision | ||
Product Type Capacitance Meter | ||
Maximum Capacitance Measurement 50mF | ||
Accuracy 0.5 % | ||
Battery Life 70h | ||
Display Type LCD | ||
Power Source Battery | ||
Weight 350g | ||
Height 190mm | ||
LCR Type Handheld | ||
Length 41mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Width 90mm | ||
Calibrated RSCAL | ||
Model Number BK890C | ||
- Pays d'origine :
- CN
The 830C and 890C are 11,000-count handheld capacitance meters that measure capacitance up to 200 mF (50 mF for 890C). Straightforward to operate, these meters make measurements quickly and simplify the capacitance sorting process. Unlike other handheld instruments such as LCR meters that make measurements using an AC signal with a specific test frequency, they measures capacitance by applying a constant current that briefly charges, then discharges the connected capacitor.
0.5% basic accuracy
Measure capacitance up to 200 mF (50 mF for 890C)
Bright LCD backlight
Fast auto range design for rapid, easy component measurements
USB (Virtual COM) interface
SCPI compliant commands for remote communication
Software for data logging and front panel emulation available as free download
Applications:
Capacitive component troubleshooting
Electronic assembly
Component sorting
Quality control
Liens connexes
- BK Precision BK890C Handheld Capacitance Meter 50 mF
- BK Precision BK830C Handheld Capacitance Meter 199.99 mF, RSCAL
- BK Precision BK830C Handheld Capacitance Meter 199.99 mF
- RS PRO Handheld Capacitance Meter 20 mF, RSCAL
- BK Precision BK878B Handheld LCR Meter 20 mF 1000 h, RSCAL
- BK Precision BK879B Handheld LCR Meter 20 mF 1000 h, RSCAL
- Keysight Technologies U1701B Handheld Capacitance Meter 199.99 mF, RSCAL
- BK Precision BK878B Handheld LCR Meter 20 mF 1000 h