ROHM Red Laser Diode 660 nm, 3-Pin
- N° de stock RS:
- 223-6338
- Référence fabricant:
- RLD65MZT7-00A
- Fabricant:
- ROHM
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 223-6338
- Référence fabricant:
- RLD65MZT7-00A
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Peak Wavelength | 660nm | |
| Product Type | Laser Diode | |
| Laser Type | Diode | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Red | |
| Maximum Current | 70mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Length | 5.6mm | |
| Diameter | 4.4mm | |
| Maximum Supply Voltage | 1.9V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.3V | |
| Reverse Voltage | 2V | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Peak Wavelength 660nm | ||
Product Type Laser Diode | ||
Laser Type Diode | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Red | ||
Maximum Current 70mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Length 5.6mm | ||
Diameter 4.4mm | ||
Maximum Supply Voltage 1.9V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.3V | ||
Reverse Voltage 2V | ||
The ROHM 660nm red laser diode has wide range of outputs which can respond to a variety of needs.
Single mode
Industry standard φ5.6 metal stem
Liens connexes
- ROHM RLD65MZT7-00A Red Laser Diode 660 nm, 3-Pin
- ROHM Red Laser Diode 660 nm, 3-Pin
- ROHM RLD65PZX3-00A Red Laser Diode 660 nm, 3-Pin
- ROHM RLD65NZX2-00A Red Laser Diode 660 nm, 3-Pin
- ROHM RLD65PZX2-01A Red Laser Diode 660 nm, 3-Pin
- ROHM Red Laser Diode 635 nm, 3-Pin
- ROHM Red Laser Diode 650 nm, 3-Pin
- ROHM RLD65NZX1-00A Red Laser Diode 650 nm, 3-Pin