StarTech.com Monitor Riser For Use With Desktop, monitor, Laptop

Sous-total (1 unité)*

69,70 €

(TVA exclue)

84,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 14 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +69,70 €

*Prix donné à titre indicatif

N° de stock RS:
102-524
Référence fabricant:
1MFSW-MONITOR-RISER
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

For Use With

Desktop, monitor, Laptop

Product Type

Monitor Riser

Tilt Adjustable

Yes

Integral Fan

No

Non-Slip Pads

Yes

Colour

White, Silver

Weight

33.1lb

Depth

545mm

Height

90.50mm

Width

220mm

Material

Steel and Plastic

Standards/Approvals

TAA Compliant

Non conforme

Pays d'origine :
TW

StarTech Monitor Riser, 90.5mm Height, 54.5cm Depth - 1MFSW-MONITOR-RISER


This monitor riser provides an elevated platform to position a desktop display or laptop nearer to eye level, improving ergonomics while reclaiming desk space. The fixed-height stand is constructed from steel and plastic and is supplied with components for Rapid assembly. Non-slip pads protect surfaces and keep the unit steady during routine use. The design is TAA compliant and intended for single-display setups.

Features and Benefits:


• Supports 15kg load for stable display placement
• Steel platform offers long-term structural strength
• Non-slip pads protect desk surfaces and prevent movement
• Quick assembly from three main components for fast deployment
• Allows under-platform storage to increase usable workspace

Applications


• Used with desktop monitors to improve viewing posture
• Suitable for laptops to raise the screen to eye level
• Ideal for freeing keyboard storage beneath the platform
• Can be deployed in IT environments requiring TAA compliance
• Used on glass or finished desks without surface damage

What is the usable platform area for devices?


The platform provides a usable surface of 186 x 534mm for a single display or laptop.

How is the product packaged for delivery?


The package contains the riser platform, two supports, four rubber feet, four screws and a quick-start guide.

What are the unit’s overall mass and shipping weight?


The unit weighs 2kg with a shipping weight listed as 2.5kg.

Which colours and materials are used in construction?


The unit is finished in white and silver and is MADE from steel and plastic.

Is the height adjustable or fixed?


The height is fixed at 90.5mm and does not provide vertical adjustment.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.