BJB GLS, HID Lamp Holder E27 Screw Screw - 29.311.3700.00
- N° de stock RS:
- 482-3728
- Référence fabricant:
- 29.311.3700.00
- Fabricant:
- BJB
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 482-3728
- Référence fabricant:
- 29.311.3700.00
- Fabricant:
- BJB
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
| Marque | BJB | |
| Compatible Lamp Type | GLS, HID | |
| Product Type | Lamp Holder | |
| Base | E27 | |
| Current | 4A | |
| Mount Type | Screw | |
| Material | Porcelain | |
| Voltage | 750V | |
| Fixing Method | Screw | |
| Number of Pins | 2 | |
| Wiring Points | Bottom | |
| Lamp Designation | E27 | |
| Length | 46mm | |
| Width | 44.5mm | |
| Standards/Approvals | RoHS | |
| Wiring Type | Quick Connect Terminal | |
| Series | 29.311.3700 | |
| Sélectionner tout | ||
|---|---|---|
Marque BJB | ||
Compatible Lamp Type GLS, HID | ||
Product Type Lamp Holder | ||
Base E27 | ||
Current 4A | ||
Mount Type Screw | ||
Material Porcelain | ||
Voltage 750V | ||
Fixing Method Screw | ||
Number of Pins 2 | ||
Wiring Points Bottom | ||
Lamp Designation E27 | ||
Length 46mm | ||
Width 44.5mm | ||
Standards/Approvals RoHS | ||
Wiring Type Quick Connect Terminal | ||
Series 29.311.3700 | ||
The Ceramic lamp holder is designed for ES E27discharge lamps. This screw mount lamp holder with terminal connection offers you a secure and easy to fit assembly.
Product Application Information
For use with Prime Light E27 discharge lamps.
Ceramic ES E27
ES/E27 lamp holder for discharge lamps
Housing porcelaine
Screw fixing
Connection: screw terminal
For screws ISO 1207 - M4, ISO 1580 - M3
Starting voltage to 5 kV
Liens connexes
- BJB GLS Lamp Holder E27 Screw - 22.318.3909.90
- BJB GLS Lamp Holder E27 Screw Screw - 22.317.3906.50
- BJB CFL Halogen Incandescent, LED Lamp Holder T12 Screw - 47700
- BJB Halogen Lamp Holder GU10 Screw Screw - 25.818.2910.00
- BJB Halogen Lamp Holder G4 Screw Screw - 25.104.3521.00
- BJB Halogen Lamp Holder R7 Screw Screw - 25.803.3814.00
- BJB Fluorescent G12 Lamp Holder Screw - 25.809.3801.00
- BJB Halogen Lamp Holder G9 Screw Screw - 25.919.-301.51