Brother Handheld Label Printer, 62 mm Max Label Width
- N° de stock RS:
- 874-9400
- Référence fabricant:
- QL700
- Fabricant:
- Brother
Sous-total (1 unité)*
135,85 €
(TVA exclue)
164,38 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 135,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 874-9400
- Référence fabricant:
- QL700
- Fabricant:
- Brother
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Brother | |
| Battery Type | Rechargeable Lithium-ion | |
| Product Type | Label Printer | |
| Application | Office | |
| Maximum Label Width | 62mm | |
| Handheld | Yes | |
| Lines of Printing | 2 | |
| Keyboard | Yes | |
| Colour | Black | |
| Keyboard Layout | QWERTY | |
| Computer Connectivity | Yes | |
| Cutter | Automatic | |
| Barcode | Yes | |
| Print Resolution | 300 x 600 dpi | |
| Connection Port | USB 1.1 | |
| Height | 153mm | |
| Standards/Approvals | No | |
| Depth | 221mm | |
| Weight | 1.1kg | |
| Width | 128mm | |
| Print Speed | 93mm/s | |
| Sélectionner tout | ||
|---|---|---|
Marque Brother | ||
Battery Type Rechargeable Lithium-ion | ||
Product Type Label Printer | ||
Application Office | ||
Maximum Label Width 62mm | ||
Handheld Yes | ||
Lines of Printing 2 | ||
Keyboard Yes | ||
Colour Black | ||
Keyboard Layout QWERTY | ||
Computer Connectivity Yes | ||
Cutter Automatic | ||
Barcode Yes | ||
Print Resolution 300 x 600 dpi | ||
Connection Port USB 1.1 | ||
Height 153mm | ||
Standards/Approvals No | ||
Depth 221mm | ||
Weight 1.1kg | ||
Width 128mm | ||
Print Speed 93mm/s | ||
- Pays d'origine :
- CN
QL-700 High-Speed Label Printer
The QL-700 High-Speed Label Printer, plug and play labelling for the busy office. Offering versatility, convenience and Microsoft integration, the QL-700 delivers totally hassle-free address (and other) label printing. P-Touch Editor Lite is pre-loaded to the printer itself so theres no software installation required for PC or Mac
Create cost-effective paper labels for packages, envelopes file folders, CDs/DVDs, banners, postage and more
Ultra-fast printing up to 93 labels per minute
Uses continuous paper and tape rolls for banners and signs up to 3 ft. long
The Label Collection feature provides eye-catching, pre-designed labels and banners with commonly-used text
Auto cutter provides precise cuts for printing 1 or multiple custom-sized labels at a time
Plug & Label feature lets you type and print labels without installing software
Export text directly from common applications such as
Microsoft® Word®, Excel®, and Outlook® to create labels without retyping
Supplied with
62mm black on white continuous length tape
Standard address label (100 labels)
CD ROM
Setup and operation guide
USB Cable
AC adapter (UK Plug)
DK roll guide
Cleaning sheet
Standard address label (100 labels)
CD ROM
Setup and operation guide
USB Cable
AC adapter (UK Plug)
DK roll guide
Cleaning sheet
Liens connexes
- Brother QL-700 Label Printer Type G - British 3-Pin
- Brother QL810WC Label Printer, 62 mm Max Label Width
- Brother QL820NWBC Label Printer, 62 mm Max Label Width
- Brother VC500WZ1 Handheld Label Printer UK
- Brother QL-800 Label Printer, 62 mm Max Label Width
- Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width
- Brother PT-E110 Handheld Label Printer, 12 mm Max Label Width
- Brother PT-E110VP Handheld Label Printer, 12 mm Max Label Width
