Brother Label Printer, 18mm Max Label Width, Euro Plug
- N° de stock RS:
- 874-9380
- Référence fabricant:
- PTE300VP
- Fabricant:
- Brother
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 874-9380
- Référence fabricant:
- PTE300VP
- Fabricant:
- Brother
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Brother | |
| Application | Industrial | |
| Maximum Label Width | 18mm | |
| Lines of Printing | 5 | |
| Keyboard | Yes | |
| Plug Type | Type C - European Plug | |
| Keyboard Layout | AZERTY | |
| Resolution | 180dpi | |
| Wireless | No | |
| Dimensions | 133 x 69 x 220mm | |
| Depth | 69mm | |
| Weight | 740g | |
| Width | 133mm | |
| Height | 220mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Brother | ||
Application Industrial | ||
Maximum Label Width 18mm | ||
Lines of Printing 5 | ||
Keyboard Yes | ||
Plug Type Type C - European Plug | ||
Keyboard Layout AZERTY | ||
Resolution 180dpi | ||
Wireless No | ||
Dimensions 133 x 69 x 220mm | ||
Depth 69mm | ||
Weight 740g | ||
Width 133mm | ||
Height 220mm | ||
- Pays d'origine :
- CN
PT-E300VP Handheld Electrical Label Printer
In electrical and datacom installations, clear, robust labelling is crucial - and the PT-E300VP with carry case has been designed to make the process easier than ever before.
The PT-E300VP is a durably engineered machine with a rechargeable battery and AC adapter that makes printing labels from 3.5 to 18mm wide simple. And its also compatible with high-grade and self-laminating tapes, as well as heat-shrink tubes.
The PT-E300VP come pre-loaded with 384 commonly used symbols, along with 9 barcode protocols, all easily accessed via a PC-style keyboard and large backlit LCD screen
Prints hard-wearing labels up to 18mm wide
Up to 20mm per second print speed + 5 lines of print
QWERTY style keyboard + 15 character, 2-line
Backlit LCD screen
Time and date printing function, 168 electrical and audio/visual specific symbols
Convenient manual cutter with pause function
6 x AA (LR6/HR6) alkaline batteries (not supplied) (RS 744-2199)
Supplied with
Tape cassette, Li-ion Battery, AC adapter (UK) and Tough carrying case
Liens connexes
- Brother PTD210C1 Label Printer Euro Plug
- Brother PTE110VPC1 Handheld Label Printer Euro Plug
- Dymo LabelManager 500TS Handheld Label Printer Euro Plug
- Dymo LabelWriter 4XL Handheld Label Printer Euro Plug
- Dymo LabelWriter 450 Duo Label Printer Euro Plug
- Dymo LabelManager 420P Handheld Label Printer Euro Plug
- Brother PTD610BTVP Label Printer, 24 mm Max Label Width
- Brother PTD410 Label Printer, 18 mm Max Label Width
