Phoenix Contact BLUEMARK ID Handheld Label Printer
- N° de stock RS:
- 239-5009
- Référence fabricant:
- 1003334
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 239-5009
- Référence fabricant:
- 1003334
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Model Number | BLUEMARK ID | |
| Handheld | Yes | |
| Product Type | Label Printer | |
| Application | Industrial | |
| Barcode | No | |
| Colour | Blue | |
| Computer Connectivity | Yes | |
| Cutter | Manual | |
| Depth | 523 mm | |
| Heat Shrink Tube | No | |
| Height | 340 mm | |
| Keyboard | No | |
| Lines of Printing | 44 | |
| Patch - Panels | No | |
| Print Resolution | 1200 dpi | |
| Standards/Approvals | RoHS | |
| Weight | 21 kg | |
| Width | 675 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Model Number BLUEMARK ID | ||
Handheld Yes | ||
Product Type Label Printer | ||
Application Industrial | ||
Barcode No | ||
Colour Blue | ||
Computer Connectivity Yes | ||
Cutter Manual | ||
Depth 523 mm | ||
Heat Shrink Tube No | ||
Height 340 mm | ||
Keyboard No | ||
Lines of Printing 44 | ||
Patch - Panels No | ||
Print Resolution 1200 dpi | ||
Standards/Approvals RoHS | ||
Weight 21 kg | ||
Width 675 mm | ||
- Pays d'origine :
- DE
The Phoenix Contact Monochrome printer with UV LED technology is integrated "MARKING SYSTEM APP" marking software on board. The 7inch touch colour display for printing plastic tags in UC, UCT, US, and UM format, as well as metal plates. The printer detects the direction of the inserted sheets and automatically rotates printing 180° if required. Intuitive and time-saving operation using integrated marking software and a graphical user interface.
Minimum voltage 100 V AC
Max. voltage 240 V AC
Additional text 50 Hz to 60 Hz
Interface 10/100 Mbps Ethernet, 1x USB 2.0 Device, 1x USB 2.0 Host
Liens connexes
- Phoenix Contact BLUEMARK ID Color Handheld Label Printer, 523 mm Max Label Width
- Phoenix Contact BLUEMARK CLED Label Printer
- Phoenix Contact Handheld Label Printer, USB
- Phoenix Contact Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Printer Accessory Kit Magazine for use with BLUEMARK CLED Printer Printers