Brady BMP71 Handheld Label Printer, 50.80mm Max Label Width, USB
- N° de stock RS:
- 218-6188
- Référence fabricant:
- BMP71-AZERTY-EU
- Fabricant:
- Brady
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
988,79 €
(TVA exclue)
1 196,44 €
(TVA incluse)
- N° de stock RS:
- 218-6188
- Référence fabricant:
- BMP71-AZERTY-EU
- Fabricant:
- Brady
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Brady | |
| Model | BMP71 | |
| Application | Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling | |
| Maximum Label Width | 50.80mm | |
| Handheld | Yes | |
| Keyboard | Yes | |
| Plug Type | USB | |
| Keyboard Layout | AZERTY | |
| Resolution | 300dpi | |
| Wireless | No | |
| Dimensions | 241.30 x 332.70 x 116.80mm | |
| Connection Port | USB | |
| Height | 332.70mm | |
| Width | 241.30mm | |
| Depth | 116.80mm | |
| Weight | 2.46kg | |
| Sélectionner tout | ||
|---|---|---|
Marque Brady | ||
Model BMP71 | ||
Application Electrical labelling, Facility identification, Laboratory labelling, Wire and cable labelling | ||
Maximum Label Width 50.80mm | ||
Handheld Yes | ||
Keyboard Yes | ||
Plug Type USB | ||
Keyboard Layout AZERTY | ||
Resolution 300dpi | ||
Wireless No | ||
Dimensions 241.30 x 332.70 x 116.80mm | ||
Connection Port USB | ||
Height 332.70mm | ||
Width 241.30mm | ||
Depth 116.80mm | ||
Weight 2.46kg | ||
- Pays d'origine :
- MY
The Brady BMP71 one smart printer to print it all. This ultimate Brady mobile printer helps you deal with every situation, speeds up your labelling and keeps you going on and on. It prints any diecut or continuous label also custom labels up to 50.8mm in more than 30 different materials. Its full AZERTY keyboard it allows swift typing with both hands and the enlarged full colour screen shows you the whole label at once. It works with a rechargeable NiMH battery or AC power with 2 year warranty. This printer comes with a free Brady work station basic design software suite, enabling you to immediately start designing professional signs and labels.
Speeds up labelling
Enlarged full colour screen
Enlarged full colour screen
Supplied with
This printer kit ships in a hard case with Rechargeable NiMH Battery, AC Adaptor, USB Communications Cable, Media Adapter, Quick Start Guide, Product CD (w/ Printer Driver, Tutorials, Full User's Guide), Cleaning Kit, a Brady Workstation Basic Suite, M71C-2000-595-WT, M71-31-423 and M71-R6000

