Brother PT-P700 Label Printer, 24 mm Max Label Width
- N° de stock RS:
- 179-7623
- Référence fabricant:
- PTP700ZG1
- Fabricant:
- Brother
Sous-total (1 unité)*
118,87 €
(TVA exclue)
143,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 118,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 179-7623
- Référence fabricant:
- PTP700ZG1
- Fabricant:
- Brother
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Brother | |
| Product Type | Label Printer | |
| Battery Type | Rechargeable Lithium-ion | |
| Model Number | PT-P700 | |
| Application | Label Printer | |
| Maximum Label Width | 24mm | |
| Lines of Printing | 4 | |
| Handheld | No | |
| Colour | Black | |
| Keyboard | Yes | |
| Keyboard Layout | QWERTY | |
| Computer Connectivity | Yes | |
| Cutter | Automatic | |
| Print Resolution | 180 dpi | |
| Barcode | Yes | |
| Width | 78mm | |
| Standards/Approvals | No | |
| Weight | 710g | |
| Depth | 143mm | |
| Height | 152mm | |
| Print Speed | 30mm/s | |
| Sélectionner tout | ||
|---|---|---|
Marque Brother | ||
Product Type Label Printer | ||
Battery Type Rechargeable Lithium-ion | ||
Model Number PT-P700 | ||
Application Label Printer | ||
Maximum Label Width 24mm | ||
Lines of Printing 4 | ||
Handheld No | ||
Colour Black | ||
Keyboard Yes | ||
Keyboard Layout QWERTY | ||
Computer Connectivity Yes | ||
Cutter Automatic | ||
Print Resolution 180 dpi | ||
Barcode Yes | ||
Width 78mm | ||
Standards/Approvals No | ||
Weight 710g | ||
Depth 143mm | ||
Height 152mm | ||
Print Speed 30mm/s | ||
- Pays d'origine :
- CN
Print labels quickly and easily. The PT-P700 offers simple connectivity – so there's no software or drivers to install. Simply connect to your computer via the included USB cable and launch the built-in software to get started creating professional labels using your own keyboard. Create multi-line labels using fonts and graphics on your computer. Fast print speeds and automatic label cutting help speed large labeling jobs along.
No software or drivers to install - just connect via included USB cable to get started
Create large, durable labels up to 24mm wide - suitable for indoor or outdoor use
Customize labels using fonts and graphics on your computer
Quickly create multi-line labels using the built-in software and your own keyboard
Powered by AC adapter (included) or 6 x AA batteries (sold separately)
Includes 0.94" (24mm) laminated starter tape, AC adapter, USB cable and softwar
Liens connexes
- Brother PT-P700 Label Printer Type G - British 3-Pin
- Brother PT-P750W Label Printer UK
- Brother PT-E550WVP Handheld Label Printer, 24 mm Max Label Width
- Brother PT-E560BTVP Handheld Label Printer USB
- Brother PT‑E720BT Handheld Label Printer USB
- Brother PT-D800W Label Printer, 36 mm Max Label Width
- Brother PTD610BTVP Label Printer, 24 mm Max Label Width
- Brother PT-H110 Handheld Label Printer, 12 mm Max Label Width
