Brady BMP41 Handheld Label Printer, 25.40mm Max Label Width, Type E Plug

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
146-2883
Numéro d'article Distrelec:
302-26-635
Référence fabricant:
BMP41-EU-ELEC
Fabricant:
Brady
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Brady

Model

BMP41

Application

Asset tracking, Data and telecommunications labelling, Electrical labelling, Facility identification, General identification, Wire and cable labelling

Maximum Label Width

25.40mm

Handheld

Yes

Keyboard

Yes

Plug Type

Type E - French

Keyboard Layout

QWERTY

Resolution

300dpi

Wireless

No

Connection Port

USB

Dimensions

152.40 x 292.00 x 88.90mm

Depth

88.90mm

Height

292mm

Width

152.40mm

Weight

1.29kg

The BMP™41 Label Printer is a rugged, portable solution that gives you the versatility to create die-cut or continuous labels up to 25 mm wide, anywhere, anytime Whether you are faced with your jobs for the day or one-off tasks, the BMP™41 printer is the one device for all of your labelling jobs - from wire marking and general ID to multi-area labels such as patch panel or terminal block and more. Print it once, print it all, get it done

Ergonomic, center balanced printer with grab and go ridged grip for easy handling.
Long life rechargeable battery allows printing on the go and decreases the need for frequent charging.
Prints up to 250 labels per day for higher volume printing.
Large LCD backlit display provides clear visibility.
QWERTY keypad, graphics library, hot keys and menu functions for fast label creation
Magnet accessory for hands free printing.

Supplied with

This printer ships in a hard case with a Nickel Battery Pack, MC1-1000-595-WT-BK, M-91-427, M-131-499, USB cable, AC adapter + EU Power Cord, Quick Start Guide, Magnet accessory, Brady Workstation Product & Wire Identification Suite and USB key with Brady printer drivers & manual