Brady 177184 Handheld Label Printer Kit, 25.4 mm Max Label Width, EU
- N° de stock RS:
- 207-408
- Référence fabricant:
- M410-KIT-EU
- Fabricant:
- Brady
Sous-total (1 unité)*
389,17 €
(TVA exclue)
470,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 3 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 389,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-408
- Référence fabricant:
- M410-KIT-EU
- Fabricant:
- Brady
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
| Marque | Brady | |
| Product Type | Label Printer Kit | |
| Model Number | 177184 | |
| Application | Wire, Facility Identification, Asset Tracking, Electrical Labelling, Telecommunications Labelling, General Identification, Cable, Data | |
| Maximum Label Width | 25.4mm | |
| Handheld | Yes | |
| Plug Type | EU | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Brady | ||
Product Type Label Printer Kit | ||
Model Number 177184 | ||
Application Wire, Facility Identification, Asset Tracking, Electrical Labelling, Telecommunications Labelling, General Identification, Cable, Data | ||
Maximum Label Width 25.4mm | ||
Handheld Yes | ||
Plug Type EU | ||
Standards/Approvals No | ||
- Pays d'origine :
- MY
The Brady Label Printer Kit comes with the printer which utilizes thermal transfer technology and offers a print resolution of 300 dpi. It can print at a speed of 33.02 mm/s and supports monocolour labels. The printer accommodates label widths ranging from 6.10 mm to 25.40 mm, with a recommended daily usage of up to 250 labels. It features 48 MB of internal memory, capable of storing up to 25,000 labels, and connects via USB. It ships in a hard case with a rechargeable NiMH battery pack, an AC adapter, B 595 vinyl label cartridge, a magnet, a utility hook, a quick start guide, a USB cable etc.
33 mm per second print speed
Rechargeable NiMH battery
Withstands 1.2 m drops
Less than 1.6 mm of label waste per job
View cartridges in easy to see window
300 dpi for sharp print quality
Create labels with design guides
Liens connexes
- Brady M410 Portable Label Printer Kit Handheld Label Printer, 25.4 mm Max Label Width
- Brady M410 Portable Label Printer Kit Handheld Label Printer EU, UK
- Brady 322718 Handheld Label Printer Kit EU
- Brady M410 Label Printer UK Handheld Label Printer EU, UK
- Brady 177180 Handheld Label Printer EU
- Brady 322717 Handheld Label Printer EU
- Brady M510 Portable Label Printer Kit Handheld Label Printer, 38.1 mm Max Label Width
- Brady M210 Handheld Label Printer Kit EU