Phoenix Contact MM-EMLC on White Cable Labels, 6 m Length
- N° de stock RS:
- 233-3363
- Référence fabricant:
- 0803933
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 233-3363
- Référence fabricant:
- 0803933
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Works With Printer Models | THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | |
| Background Colour | White | |
| Series | MM-EMLC | |
| Tape Length | 6 m | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Works With Printer Models THERMOFOX, THERMOMARK GO, THERMOMARK GO.K | ||
Background Colour White | ||
Series MM-EMLC | ||
Tape Length 6 m | ||
- Pays d'origine :
- CN
The Phoenix Contact Fabric label self-adhesive material in continuous format is particularly suitable for the professional and permanent marking of various components and equipment in control cabinet, controller, and systems manufacturing. The label material consists of a textile foil with very low restoring forces. It has high-quality and solvent-resistant marking solution for industrial applications that is created by means of thermal transfer printing.
Width 10 mm
Colour white
Material PA
Marking mounting type adhesive
Colour white
Material PA
Marking mounting type adhesive
