Brady B30-R10000-RD Red Label Printer Ribbon, 110 mm Width
- N° de stock RS:
- 175-7582
- Référence fabricant:
- B30-R10000-RD
- Fabricant:
- Brady
Sous-total (1 unité)*
196,68 €
(TVA exclue)
237,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 196,68 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 175-7582
- Référence fabricant:
- B30-R10000-RD
- Fabricant:
- Brady
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
| Marque | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Print Colour | Red | |
| Ribbon Length | 60m | |
| Ribbon Width | 110mm | |
| Material | Resin | |
| Standards/Approvals | RoHS, UNSPSC | |
| Sélectionner tout | ||
|---|---|---|
Marque Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
Print Colour Red | ||
Ribbon Length 60m | ||
Ribbon Width 110mm | ||
Material Resin | ||
Standards/Approvals RoHS, UNSPSC | ||
- Pays d'origine :
- MX
Brady Label Printer Ribbon
The Brady label printer ribbon (B-30) is an industrial tape and is 4.33inx200ft in size. Its formation is based on resin formulation which provides optimum performance. The tape is available in red colour. It comes with self-contained cartridges which drop straight into the printer with a click. Hence, this ribbon is called Drop & Click print ribbon. It is compatible with BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 printer models.
Features and Benefits
• Robust, smear-proof and durable
• Resistant to chemicals, scratch and water
• Used in difficult, rough and textured environment surfaces
• Calibration and threading are not required as it faces the desired direction
Applications
• Printing and labelling in utility and food storage
• Printing blended colours
Liens connexes
- Brady B30-R10000 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R10000-WT White Label Printer Ribbon, 110 mm Width
- Brady B30-R10000-GN Green Label Printer Ribbon, 110 mm Width
- Brady B30-R10000-BL Blue Label Printer Ribbon, 110 mm Width
- Brady B30-R4300 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R4500 Silver Label Printer Ribbon, 110 mm Width
- Brady B30-R6000OC Black Label Printer Ribbon, 110 mm Width
- Brady B30-R6200 Black Label Printer Ribbon, 110 mm Width