RS PRO 500ml Polyethylene Wide Neck Wash Bottle

Sous-total (1 paquet de 5 unités)*

49,98 €

(TVA exclue)

60,475 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 40 unité(s) expédiée(s) à partir du 23 mars 2026
  • Plus 15 unité(s) expédiée(s) à partir du 23 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
5 +9,996 €49,98 €

*Prix donné à titre indicatif

N° de stock RS:
201-2450
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Material

Polyethylene

Product Type

Lab Bottle

Capacity

500ml

Neck Type

Wide Neck

Bottle Type

Wash Bottle

Diameter

13 mm

Standards/Approvals

REACH

Length

100mm

Lid Colour

Blue

Statut RoHS : Exempté

Pays d'origine :
GB

RS PRO LDPE Wash Bottle, Wide Mouth, Blue Lid, 500ml


LDPE wash bottles from RS PRO are a lightweight yet durable liquid storage and dispensing solution, ideal for a wide range of laboratory cleansing applications. The bottles feature a flexible yet sturdy LDPE design, allowing them to be squeezed comfortably in the hand to dispense cleaning solutions and liquids. RS PRO LDPE wash bottles have a wide neck to allow liquids to be poured in with ease and colour coded one-piece PP lids that maintain their shape, allowing you to easily identify and organise solutions accordingly whilst keeping liquids stored safely. The lids include a precision jet tip for accurate and controlled dispensing, with an incorporated vapour venting feature to prevent solvent drips and. RS PRO LDPE wash bottles are available in a variety of sizes and coloured lids, providing you with a range of options to suit your needs.

Features and Benefits


  • Available in a variety of sizes and coloured lids

  • Lightweight yet durable LDPE design

  • Flexible yet sturdy, allowing you to squeeze with ease

  • Good acid and chemical resistance

  • Colour coded leads to help identify and organise solutions

  • Wide neck allowing liquids to be poured in with ease

  • Precision jet tip nozzle to dispense liquids with precision

  • Vapour venting value to prevent drips

  • Applications


    Wash bottles are a type of lightweight and squeezable bottle, ideal for rinsing and cleaning various types of lab equipment. Wash bottles made of plastic feature a secure screw cap with a nozzle on that allows liquids to be dispensed with precision when the bottle is squeezed. Wash bottles are often used to store and dispense liquids such as:

  • Acetone

  • Ethanol

  • Distilled Water

  • Sodium

  • Methanol

  • Standards


    REACH Complaint

    FAQs


    Benefits of LDPE


    LDPE (Low Density Polyethylene) is a type of lightweight yet durable plastic that offers excellent flexibility and resistance to acid. It is used in a wide range of applications from shrink wrap to bottles and is widely recyclable.

    Can this be used in an autoclave machine?


    No, RS PRO LDPE bottles are not autoclavable.

    What do the colours represent?


    Wash bottles often feature colour coded caps or lids to help easily identify the contents and keep them organised.

    Liens connexes