Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 (60 Hz) Maximum Resolution
- N° de stock RS:
- 285-4481
- Référence fabricant:
- CS22D
- Fabricant:
- Aten
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 285-4481
- Référence fabricant:
- CS22D
- Fabricant:
- Aten
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
| Marque | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DVI-D | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 1920 x 1200 (60 Hz) | |
| Keyboard/Mouse Connection Type | USB | |
| Height | 30.1mm | |
| Depth | 99.5mm | |
| Standards/Approvals | No | |
| Width | 96.6mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Aten | ||
Product Type KVM Switch | ||
Video Connection Type DVI-D | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 3 | ||
Maximum Resolution 1920 x 1200 (60 Hz) | ||
Keyboard/Mouse Connection Type USB | ||
Height 30.1mm | ||
Depth 99.5mm | ||
Standards/Approvals No | ||
Width 96.6mm | ||
- Pays d'origine :
- CN
The Aten 2 Port USB DVI KVM Switch is a control unit that allows access to two computers from a single USB and DVI console such as keyboard, video and mouse. With the CS22D, you can access the computers conveniently via a Remote Port Selector.
Bus Powered
Superior video quality
Supports USB hot plugging
Liens connexes
- Aten 2 Port 1 Displays USB DVI-D KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 4 Port USB DVI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB DVI-D, HDB 15 KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 16 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 1920 x 1200 Maximum Resolution
- StarTech.com 8 Port 1 Displays USB DVI KVM Switch 1920 x 1200 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB VGA KVM Switch 1920 x 1200 pixel Maximum Resolution