Rextron 2 Port Dual Monitor PS/2 DVI-D KVM Switch

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
275-7171
Référence fabricant:
KVM-DV02
Fabricant:
Rextron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Rextron

Video Connection Type

DVI-D

Number of Ports

2

Number of Displays Supported

2

Keyboard/Mouse Connection Type

PS/2

Pays d'origine :
TW
The Rextron 2 port kvm switch that allow up to two/four ibm compatible computers to be controlled from one keyboard, one mouse and one dvi monitor. Switching between computers is as easy as pressing the button on the front of the switch or by entering a hot-key command from your keyboard, no interface card or software is required, the switch is independent of operating systems and allows the attached computers to run different applications.

Cascade configuration expands system capability
Auto scan automatically selects computers sequentially
Hot key functions allow easy computer access
Built in buzzer for hot key command confirmation
Keyboard states automatically saved and restored when swit

Liens connexes