RS PRO 2 Port USB HDMI KVM Switch

Sous-total (1 unité)*

117,56 €

(TVA exclue)

142,25 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 36 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +117,56 €

*Prix donné à titre indicatif

N° de stock RS:
220-6491
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Video Connection Type

HDMI

Product Type

KVM Switch

Number of Ports

2

Number of Video Outputs

1

Keyboard/Mouse Connection Type

USB

Standards/Approvals

No

Pays d'origine :
CN

RS PRO 2 Port 4K HDMI to USB KVM Switch


Introducing the RS PRO 2 Port 4K HDMI to USB KVM Switch, ideal for connecting 2 computers through a HDMI and USB port. This convenient desktop KVM offers 3 different ways of switching between computers (push button, mouse switching or keyboard hot-key switching) and will automatically switch to a live computer or display if the other one is powered down. RS PRO HDMI KVM switches allow the option of HDMI signal switching without compromising on the video resolution quality, with the added benefit of faster switching time without delay, ensuring optimum performance and quality with each use.

Features and Benefits:


  • This high-end RS PRO KVM Switch allows 2 computers to be connected for easy and simple control of a single monitor or display and USB peripherals like keyboards and mice

  • Thanks to the built-in Plug and Play feature, the 2-port KVM saves on valuable installation time, while the easy to access front panel and push buttons ensure quick and easy switching

  • The HDMI ports can support resolutions up to 4K @ 60Hz and supports HDCP and auto EDID

  • The USB ports support USB 2.0 at 480MBps and have separate ports for mouse and keyboard

  • This KVM is compatible with Windows 10, 7, Mac OS & Linux and comes with a UK PSU

  • Ideal for use in home theatre and console setups, broadcasting, digital signage and much more

  • Applications:


    KVM switches (Keyboard Visual Mouse) are units that allow for easy customisation of desktop displays and peripherals for easier management of multi-device or multi-user set-ups. They come in many different variations, dependant on what is being connected to the switching unit, making it easy to allow for different input and output connections. KVM switch units are really versatile and have a wide range of different benefits and uses like:

  • Dual system control for single-user workstations

  • Simplifying manufacturing line computer controls

  • Multiple computer and USB device sharing

  • Space-saving solution for multi-device and peripheral setups

  • Why RS PRO?


    Supports 4096 x 2160p @ 60Hz

    OS support Windows 10, 7 and Mac OS

    Plug and play

    Supports HDCP and auto EDID

    Auto switch if one computer is unpowered

    Supports auto scan function

    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.