StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch USB 3840 x 2160 pixel Maximum Resolution

Sous-total (1 unité)*

606,82 €

(TVA exclue)

734,25 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +606,82 €

*Prix donné à titre indicatif

N° de stock RS:
630-251
Référence fabricant:
P2ADD121D-KVM-SWITCH
Fabricant:
StarTech.com
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

StarTech.com

Product Type

KVM Switch

Video Connection Type

DisplayPort

Number of Ports

2

Supported Number of Displays

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

USB

Standards/Approvals

DisplayPort 1.2, USB 2.0, TAA

Height

1in

Width

105mm

Pays d'origine :
TW

StarTech KVM Switch, 3840x2160 Maximum Resolution, 2 Ports - P2ADD121D-KVM-SWITCH


This KVM switch enables a single operator to control two computers while preserving high-resolution video and USB-based audio and peripheral connectivity. It connects systems using DisplayPort video and provides USB ports for keyboard, mouse and audio handling, making it suitable for environments where DisplayPort is preferred over HDMI and dual displays are required.

Features and Benefits:


• Supports 3840x2160 resolution for detailed 4K visuals
• Complies with DisplayPort 1.2 standard for wide bandwidth
• Two DisplayPort outputs to manage dual-screen setups
• USB 2.0 connectivity for peripherals and audio pass-through
• TAA compliance for procurement in regulated environments

Applications


• Suitable for dual-monitor workstation switching in control rooms
• Ideal for switching between two PCs in design studios
• Used with servers requiring DisplayPort connectivity in offices
• Can be used for audio-enabled desktop sharing in meeting rooms

How many displays can I switch between with this device?


It supports switching for up to two displays simultaneously.

Which connection types are required on my computers to use this unit?


Each computer requires a DisplayPort output and USB for keyboard, mouse and audio functionality.

What video performance can I expect when using high-resolution content?


The device handles 3840x2160 output driven by DisplayPort 1.2 bandwidth capabilities.

Is the unit suitable for procurement requiring manufacturing country criteria?


It meets TAA compliance as specified, aligning with certain procurement rules.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.