Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 3840 x 2160 pixel Maximum Resolution
- N° de stock RS:
- 300-166
- Numéro d'article Distrelec:
- 301-59-935
- Référence fabricant:
- TK-240DP
- Fabricant:
- Trendnet
Sous-total (1 unité)*
253,12 €
(TVA exclue)
306,28 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 06 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 253,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 300-166
- Numéro d'article Distrelec:
- 301-59-935
- Référence fabricant:
- TK-240DP
- Fabricant:
- Trendnet
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
| Marque | Trendnet | |
| Video Connection Type | DVI | |
| Product Type | KVM Switch | |
| Number of Ports | 7 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 4 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Depth | 100mm | |
| Height | 66mm | |
| Standards/Approvals | FCC, CE | |
| Width | 163mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Trendnet | ||
Video Connection Type DVI | ||
Product Type KVM Switch | ||
Number of Ports 7 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 4 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Depth 100mm | ||
Height 66mm | ||
Standards/Approvals FCC, CE | ||
Width 163mm | ||
- Pays d'origine :
- TW
The Trendnet 2 Port Dual Monitor DisplayPort KVM Switch allows you to control two computers with one set of console controls. Experience up to 4K UHD resolutions, no driver installation required. It is designed for dual monitor systems with USB mouse and keyboard connections, and features a two port USB hub to share storage devices or printers between computers.
Designed for use with Dual DisplayPort systems
Supports 4K UHD resolutions up to 3840 x 2160 at 60Hz
No CD installation required
NDAA and TAA compliant
Liens connexes
- Trendnet 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 3840 x 2160 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2560 x 1600 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI KVM Switch DVI 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DVI I KVM Switch Stereo 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Stereo Female (3 Position) 3840 x 2160 pixels Maximum
- Trendnet 2 Port 2 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution