StarTech.com Male USB Type A to Male 3.5 mm Stereo Jack x 2, DVI-D KVM Cable
- N° de stock RS:
- 193-0239
- Référence fabricant:
- DVID4N1USB6
- Fabricant:
- StarTech.com
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 193-0239
- Référence fabricant:
- DVID4N1USB6
- Fabricant:
- StarTech.com
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
| Marque | StarTech.com | |
| Product Type | KVM Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | 3.5 mm Stereo Jack x 2, DVI-D | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 1.8m | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque StarTech.com | ||
Product Type KVM Cable | ||
Connector Type A USB Type A | ||
Connector Type B 3.5 mm Stereo Jack x 2, DVI-D | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 1.8m | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, CE | ||
- Pays d'origine :
- CN
StarTech.com KVM Cable, 1.8m Length, 4-in-1 Connectors - DVID4N1USB6
Use this robust KVM (keyboard, video and mouse) cable from StarTech.com to control two computers with a single device. The unit combines four peripheral cables into one so you can share audio, video and keyboard inputs between devices with the help of a KVM switch. It supports high definition graphics up to 2560 x 1600 pixels, so you're sure of crisp images and sound quality. Cables like this are commonly used to save space in office settings.
Robust constructionPVC jacket is resistant to impacts and abrasion, so you can use the cable in harsh environments.
Ample cable length A length of 1.8m lets you neatly link devices on your workstation without excess cabling.
Lightweight and portableAs it weighs just 453g, this cable is easy to handle and carry around in your laptop bag.
• Backwards compatible with DVI-D single link devices for versatility
• Supports DVI-D Maximum clock frequency up to 7.92Gbps in dual-link mode for speedy signal transmission
• Features USB A, USB B and 3.5mm Mini-Jack connectors for easy compatibility
FAQs
Combines 4 peripheral cables into one
Dual Link DVI-D signal is supported
Backwards compatible with DVI-D single link signals and devices
Supports HDTV quality signal and above (2560 x 1600 @ Hz and higher resolutions at lower refresh rates)
Meets and exceeds all DVI-D and USB 2.0 specifications
Supports DVI-D Maximum clock frequency in dual link mode up to 7.92 Gbps)
Compact 4-in-1 construction for clean and discrete connections
Supports DVI-D Dual Link video for the best possible digital picture through a KVM
Applications
Designed for use with Fast Ethernet networks
Connect between computers, hubs, switches, print servers and patch panels
Connects workstation to wall outlet
Do I need a driver to use this KVM switch?You don't need any external software to use this cable as it's is automatically detected by your computer.
Liens connexes
- Aten Male USB Type A to Male 3.5 mm Stereo Jack USB B KVM Cable
- StarTech.com Male USB Type A to Male 3.5 mm Stereo Jack x 2 KVM Cable
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMS2RA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 4.6 m MU15MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMSRA
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1.8 m MU6MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 3 m MU10MMS
- StarTech.com Male 3.5 mm Stereo Jack to Male 3.5 mm Stereo Jack Auxiliary Cable 1 m MU1MMMSWH