Key switch,tapered bezel with same key
- N° de stock RS:
- 733-5053
- Référence fabricant:
- IRL-5-M-S-2-RS
- Fabricant:
- Lorlin
Offre groupée disponible
Sous-total (1 unité)*
9,09 €
(TVA exclue)
11,00 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 - 14 | 9,09 € |
| 15 - 49 | 8,63 € |
| 50 - 99 | 8,19 € |
| 100 - 249 | 7,74 € |
| 250 + | 7,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 733-5053
- Référence fabricant:
- IRL-5-M-S-2-RS
- Fabricant:
- Lorlin
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Lorlin | |
| Number of Positions | 2 | |
| Switch Operation | Momentary | |
| Contact Configuration | DPDT | |
| Key Trapping | Yes | |
| Contact Current Rating | 1 A @ 24 V dc | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Case Material | Polyamide | |
| Bezel Shape | Tapered | |
| Depth Behind Panel | 29.6mm | |
| Key Index Angle | 60° | |
| Contact Material | Silver Plated Brass | |
| Maximum Operating Temperature | +65°C | |
| Mechanical Life | 10000Cycles | |
| Operating Temperature Range | -20 → +65°C | |
| Minimum Operating Temperature | -20°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Lorlin | ||
Number of Positions 2 | ||
Switch Operation Momentary | ||
Contact Configuration DPDT | ||
Key Trapping Yes | ||
Contact Current Rating 1 A @ 24 V dc | ||
Key Type Common | ||
Terminal Type Solder | ||
Case Material Polyamide | ||
Bezel Shape Tapered | ||
Depth Behind Panel 29.6mm | ||
Key Index Angle 60° | ||
Contact Material Silver Plated Brass | ||
Maximum Operating Temperature +65°C | ||
Mechanical Life 10000Cycles | ||
Operating Temperature Range -20 → +65°C | ||
Minimum Operating Temperature -20°C | ||
Lorlin Key Switch
The Lorlin key switch has a double pole double throw (DPDT) contact configuration. It has a zinc alloy housing with a tapered bezel. It is supplied with 2 nickel-plated mild steel keys.
The switch has a contact current rating of 1A at 24VDC.
Features and Benefits
Number of positions are 2
Switch operation is momentary
Key trapping
Random key
Solder terminal
Polyamide case material
Bezel shape is tapered
Depth behind panel is 29.6mm
Key index angle of 60°
Contact material is silver-plated brass
Mechanical life is 10,000 cycles
Operating temperature ranges between -20°C and 65°C
Applications
Control panels
Lighting operations
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
