RAFI IP65 Key Switch 1-Way Tubular-Key

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
525-858
Référence fabricant:
1.30.255.001/0100
Fabricant:
RAFI
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RAFI

Number of Positions

1

Switch Operation

Momentary

IP Rating

IP65

Key Type

Tubular

Pays d'origine :
HU
The RAFI Keylock Switch with a round front ring is ideal for applications in measurement-control-regulation, electrical and mechanical engineering, vehicle construction, handheld terminals, and industrial robots. It features a momentary contact function. With low installation depths, it offers connection flexibility and enhanced safety. It supports design adaptability through different front ring variations and ensures reliability with high-quality locking systems.

Black front ring colour
Rotating angle 1 x 40 degree
Key removal position 0
IP65 protection