Saia-Burgess Key Switch, 100 mA @ 30 V dc 3-Way Common-Key
- N° de stock RS:
- 332-543
- Référence fabricant:
- 60013
- Fabricant:
- Saia-Burgess
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
35,46 €
(TVA exclue)
42,91 €
(TVA incluse)
- N° de stock RS:
- 332-543
- Référence fabricant:
- 60013
- Fabricant:
- Saia-Burgess
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
| Marque | Saia-Burgess | |
| Sélectionner tout | ||
|---|---|---|
Marque Saia-Burgess | ||
- Pays d'origine :
- GB
Saia-Burgess Miniature Key Switches
The Saia-Burgess miniature key switch has a single three through (DP3T) contact configuration. This 3-position key switch has a contact current rating of 100mA and voltage rating of 30VDC.
Features and Benefits
Compact
Simple clip mounting minimises installation time
Low current rating
Rectangular bezel
Switch operation is OFF-ON-ON
Common key
Through hole terminal
Glass fibre reinforced nylon case material
Depth behind panel is 19.8mm
Key index angle is 90°
Gold plated brass (stationary) and gold-plated phosphor bronze (movable) contact material
Mechanical life is 50000 operations
Operating temperature ranges between -20°C and 60°C
Simple clip mounting minimises installation time
Low current rating
Rectangular bezel
Switch operation is OFF-ON-ON
Common key
Through hole terminal
Glass fibre reinforced nylon case material
Depth behind panel is 19.8mm
Key index angle is 90°
Gold plated brass (stationary) and gold-plated phosphor bronze (movable) contact material
Mechanical life is 50000 operations
Operating temperature ranges between -20°C and 60°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Liens connexes
- Saia-Burgess Micro Switch
- Saia-Burgess Snap Action Micro Switch
- Saia-Burgess Micro Switches
- Saia-Burgess Plunger Micro Switch SPDT, IP40
- Saia-Burgess Push Button Switch SPDT, IP67
- Saia-Burgess Short Lever Micro Switch 12A, IP40
- Saia-Burgess Hinge Lever Micro Switch SPDT, IP40
- Saia-Burgess Illuminated Push Button Switch Panel Mount Silver IP40