Legrand Plexo Series Grey ABS Junction Box, IP55, 4 Terminals, 80 mm, 80mm 45 mm
- N° de stock RS:
- 398-2488
- Référence fabricant:
- 0 920 12
- Fabricant:
- Legrand
Sous-total (1 unité)*
6,03 €
(TVA exclue)
7,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stock limité
- Plus 82 unité(s) expédiée(s) à partir du 11 novembre 2026
- Plus 2 340 unité(s) expédiée(s) à partir du 11 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 6,03 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 398-2488
- Référence fabricant:
- 0 920 12
- Fabricant:
- Legrand
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
| Marque | Legrand | |
| Product Type | Junction Box | |
| Material | ABS | |
| Length | 80mm | |
| Width | 80mm | |
| Height | 45mm | |
| IP Rating | IP55 | |
| Number of Terminals | 4 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Number of Ways | 7 | |
| Current Rating | 16A | |
| Diameter | 25mm | |
| Standards/Approvals | RoHS | |
| Series | Plexo | |
| Sélectionner tout | ||
|---|---|---|
Marque Legrand | ||
Product Type Junction Box | ||
Material ABS | ||
Length 80mm | ||
Width 80mm | ||
Height 45mm | ||
IP Rating IP55 | ||
Number of Terminals 4 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Number of Ways 7 | ||
Current Rating 16A | ||
Diameter 25mm | ||
Standards/Approvals RoHS | ||
Series Plexo | ||
- Pays d'origine :
- FR
Legrand Plexo™ Junction Boxes
Introducing the Plexo™ range junction boxes from Legrand. These boxes are weatherproof and available as round or square shaped. Key features with these boxes are they have interchangeable membrane glands or pre-cut knock-out making it easy to install and maintain ISO type cable. They are wall/ceiling mount compatible, in industrial and domestic applications.
Features and Benefits
• Plastic
• IP55-IK07
• Wall, ceiling mounting
• Operating temperature: -25 - 45 °C
• Self-extinguishing up to 650 °C
• Grey RAL7035
• Class II
• Halogen-free
• Marking areas on the cover for labelling
Materials
• ABS Boxes
• Polypropylene cover
• Polyamide cover fixing screws
• Elastomer glands
• Materials do not contain halogen
Typical Application
Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access. Boxes are usually made from metal or heavy-duty plastic and in most situations can be used both indoor and outdoor due to water and impact resistance.
Typically junction boxes are used for:
Connecting additional sockets to circuits
Adding lighting points
Extending circuits
Electricity circuit repairs
Approvals & Certification
• IP 55
• IK 07
FAQs:
Does this box come with terminal?
No, there are no terminals in the junction box
Will using the knockouts affect the IP Rating?
No, the IP rating would not be affected. Junction box RS stock no: 398-2494 does not have membrane glands or pre-cut knockouts.
Liens connexes
- Legrand Plexo Series White Plastic Junction Box 4 Terminals 80mm 45 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 45 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 40mm 40 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 105mm 55 mm
- Legrand Plexo Series Grey ABS Junction Box 4 Terminals 65mm 40 mm
- Legrand Plexo Series Grey Plastic Junction Box 382 mm, 292mm 132 mm
- Legrand Plexo Series Grey Plastic Junction Box 130 mm, 130mm 81 mm
- Legrand Plexo Series Grey Plastic Junction Box 175 mm, 130mm 81 mm