WISKA WIB Series Grey Thermoplastic Junction Box, IP65, 230 mm, 180mm 88 mm
- N° de stock RS:
- 283-6194
- Numéro d'article Distrelec:
- 301-58-508
- Référence fabricant:
- WIB 4
- Fabricant:
- WISKA
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 283-6194
- Numéro d'article Distrelec:
- 301-58-508
- Référence fabricant:
- WIB 4
- Fabricant:
- WISKA
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
| Marque | WISKA | |
| Product Type | Junction Box | |
| Material | Thermoplastic | |
| Length | 230mm | |
| Width | 180mm | |
| Height | 88mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Exempt | |
| Series | WIB | |
| Sélectionner tout | ||
|---|---|---|
Marque WISKA | ||
Product Type Junction Box | ||
Material Thermoplastic | ||
Length 230mm | ||
Width 180mm | ||
Height 88mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Exempt | ||
Series WIB | ||
Statut RoHS : Exempté
- Pays d'origine :
- ES
The surface sealed box in light grey color is designed to provide protection for electronics with its IP65 protection class, impact resistance of IK07 and temperature range from -25 °C to 85 °C.
Tamper-proof seal for added security
Smooth sides for easy installation
1/4 turn fast screw system for quick access
Liens connexes
- WISKA WIB Series Grey Thermoplastic Junction Box 230 mm, 180mm 88 mm
- WISKA CLWIB Series Clear Thermoplastic Junction Box 230 mm, 180mm 88 mm
- WISKA Junction Box 230 mm, 180mm 88 mm
- WISKA Junction Box 320 mm, 135mm
- WISKA Junction Box 160 mm, 120mm
- WISKA WIB Series Grey ABS Junction Box 190 mm, 140mm 140 mm
- WISKA WIB Series Light Grey Polycarbonate Junction Box RoHS 300mm 180 mm
- HENSEL DK Series Black Thermoplastic Junction Box 88 x 88 x 53mm