Schneider Electric Junction Box, IP20
- N° de stock RS:
- 219-8773
- Référence fabricant:
- ENN04506
- Fabricant:
- Schneider Electric
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 219-8773
- Référence fabricant:
- ENN04506
- Fabricant:
- Schneider Electric
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Schneider Electric | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
- Pays d'origine :
- TN
The Schneider Electric range of Multifix simple to install water and impact proof junction boxes. Manufactured in self-extinguishing halogen-free plastics with wide range operating temperature from -5ºC up to +60ºC.Junctions Boxes are primarily used in building construction and are designed to provide protection to wiring circuits and electrical connections for easy access.
Mercury free
IP degree of protection IP20
IP degree of protection IP20
Liens connexes
- Schneider Electric Modicon Bus Series Light Grey Junction Box, IP20
- Schneider Electric Magelis Series Black Polypropylene Terephthalate Junction Box, IP20
- Schneider Electric Mureva Box Series Grey ABS Junction Box 80 mm, 80mm 51 mm
- Schneider Electric Mureva Box Series Grey ABS Junction Box 65 mm, 65mm 45 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 160 mm, 100mm 160 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 135 mm, 135mm 135 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 105 mm, 105mm 105 mm
- Schneider Electric Multifix Series Polystyrene Junction Box 80 mm, 80mm 80 mm
