TE Connectivity, AMPMODU Shunt Straight Female Green AMPMODU MOD I 1 Way 1 Row 3.96 mm Pitch
- N° de stock RS:
- 217-5494
- Numéro d'article Distrelec:
- 304-63-673
- Référence fabricant:
- 826853-1
- Fabricant:
- TE Connectivity
Sous-total (1 sachet de 500 unités)*
1 089,50 €
(TVA exclue)
1 318,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 18 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Le Sachet* |
|---|---|---|
| 500 + | 2,179 € | 1 089,50 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 217-5494
- Numéro d'article Distrelec:
- 304-63-673
- Référence fabricant:
- 826853-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Sub Type | AMPMODU MOD I | |
| Product Type | Shunt | |
| Number of Contacts | 1 | |
| Current | 3A | |
| Pitch | 3.96mm | |
| Housing Material | Polyester | |
| Colour | Green | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Number of Rows | 1 | |
| Length | 7mm | |
| Series | AMPMODU | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Depth | 3.8mm | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Maximum Contact Resistance | 15mΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Sub Type AMPMODU MOD I | ||
Product Type Shunt | ||
Number of Contacts 1 | ||
Current 3A | ||
Pitch 3.96mm | ||
Housing Material Polyester | ||
Colour Green | ||
Connector Gender Female | ||
Voltage 250V | ||
Number of Rows 1 | ||
Length 7mm | ||
Series AMPMODU | ||
Contact Material Copper Tin | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Orientation Straight | ||
Depth 3.8mm | ||
Standards/Approvals No | ||
Width 8mm | ||
Maximum Contact Resistance 15mΩ | ||
The TE Connectivity AMPMODU MOD 1, Board-to-Board Jumpers & Shunts, having 1 position, integrated with open top shunt style.
Connector System - Board-to-Board
Connector & Contact Terminates To - Printed Circuit Board
Connector Mounting Type - Board Mount
Housing Colour - Green
Liens connexes
- TE Connectivity, AMPMODU Shunt Straight Female Green AMPMODU MOD I 1 Way 1 Row 3.96 mm Pitch
- TE Connectivity AMPMODU I Series Vertical PCB Shunt 3.96 mm Pitch Shrouded
- TE Connectivity, AMPMODU MOD IV Shunt Straight Female Green Open Top 2 Way 1 Row 2.54 mm Pitch
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight