HARWIN, S1 Jumper Link Horizontal Non-Insulated 2 Way 1 Row
- N° de stock RS:
- 173-0833
- Référence fabricant:
- S1911-46R
- Fabricant:
- HARWIN
Sous-total (1 bobine de 4000 unités)*
640,00 €
(TVA exclue)
760,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 4 000 unité(s) expédiée(s) à partir du 24 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | la bobine* |
|---|---|---|
| 4000 + | 0,16 € | 640,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-0833
- Référence fabricant:
- S1911-46R
- Fabricant:
- HARWIN
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
| Marque | HARWIN | |
| Product Type | Jumper Link | |
| Sub Type | Non-Insulated | |
| Number of Contacts | 2 | |
| Current | 10A | |
| Number of Rows | 1 | |
| Length | 6.85mm | |
| Series | S1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Depth | 0.97mm | |
| Width | 2.51mm | |
| Standards/Approvals | No | |
| Orientation | Horizontal | |
| Maximum Contact Resistance | 20mΩ | |
| Sélectionner tout | ||
|---|---|---|
Marque HARWIN | ||
Product Type Jumper Link | ||
Sub Type Non-Insulated | ||
Number of Contacts 2 | ||
Current 10A | ||
Number of Rows 1 | ||
Length 6.85mm | ||
Series S1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Depth 0.97mm | ||
Width 2.51mm | ||
Standards/Approvals No | ||
Orientation Horizontal | ||
Maximum Contact Resistance 20mΩ | ||
- Pays d'origine :
- GB
EZ Boardware SMT Jumper Links
A range of Harwin EZ Boardware SMT Jumper Links designed to link PCB tracks without through holes such as in Backplane power applications.
These EZ Boardware SMT Jumper Links are available in various sizes:
788-4818 : 12.3 mm long x 1.8 mm high x 2.3 mm wide
788-4827 : 6.86 mm long x 2.54 mm high x 2.54 mm wide
788-4855 : 6.85 mm long x 0.97 mm high x 2.51 mm wide
Liens connexes
- HARWIN, S1 Jumper Link Horizontal Non-Insulated 2 Way 1 Row
- HARWIN, S1 Jumper Horizontal Non-Insulated 2 Way 1 Row
- HARWIN Jumper Link Vertical Female Silver Jumper Link Clip 1 Way 1 Row
- Eaton NZM Jumper Link for use with N4-4-.-S1(-S15)-PV-NA, N4-4-…-S1(-S15)-DC
- Eaton NZM Jumper Link for use with N3-4-.-S1(-S15)-DC
- Eaton NZM Jumper Link for use with N2-4-…-S1(-S15)-DC
- Eaton NZM Jumper Link for use with N3-4-…-S1(-S15)-DC
- Finder, 95 Jumper Link Right Angle Male Blue Jumper Link 8 Way 1 Row 15.8 mm Pitch