Nebo Lithium NEBO Assist 800 Jump Starter
- N° de stock RS:
- 683-258
- Référence fabricant:
- NEB-JMP-0001-G
- Fabricant:
- Nebo
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 683-258
- Référence fabricant:
- NEB-JMP-0001-G
- Fabricant:
- Nebo
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
| Marque | Nebo | |
| Output Voltage | 12V | |
| Product Type | Jump Starter | |
| Series | NEBO Assist 800 | |
| Chemistry | Lithium | |
| Weight | 610g | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Nebo | ||
Output Voltage 12V | ||
Product Type Jump Starter | ||
Series NEBO Assist 800 | ||
Chemistry Lithium | ||
Weight 610g | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
NEBO Assist™ 800
A dead car battery is unexpected and inconvenient. Jump starting a vehicle can sometimes be intimidating, but it doesnt have to be. The NEBO® Assist™ 800 Jump Starter empowers you to independently take control of the situation with its 3-in-1 design, providing jump starting, charging, and illumination.
Features
• USB-C rechargeable
• 800 Peak Amps
• Designed for 12V car, truck, & marine batteries (Rated for petrol engines up to 4 litres)
• 3-step jump start with spark-proof design
• Patented Smart Protection
• Multi-device charging (2 USB-A)
• Smart Charge Technology
• Pass-through charging
• Floodlight (White, Red & Red S.O.S.)
• Rugged construction with protective port covers
• Dust proof and water-resistant (IP65)
Benefits
Powered with 800 peak amps, you can confidently jump start any 12-volt car, SUV, truck, or marine battery with up to a 4L petrol engine. Smart technology is built right into the error-proof design, so the jumper cables are spark-proof, keeping you safe with the latest in smart battery and patented charging protection. The 3-step jump start guide is conveniently printed directly onto the microfiber storage bag, so it's available when you need it.
The NEBO Assist 800 is also USB-C rechargeable and doubles as a portable power bank to recharge USB-powered devices like smartphones or tablets and has an integrated floodlight, so youre better prepared for emergency roadside situations.
Included Accessories
• NEBO jumper cables
• 12V car charger (10W)
• 60cm USB-A to USB-C charging cable
• Microfiber storage pouch
Battery Information
• 8,100mAh Li-ion rechargeable battery (included)
• Recharge time: 3.5 hours, depending on output of USB
NEBO - UNLIMITED POSSIBILITIES
At NEBO, we believe that breakthroughs and big ideas always require unconventional thinking. Having sold over 30 million of the worlds best-selling lines of innovative, consumer-friendly flashlights and power products, we never stop creating. We dream, design and produce our products, seeing them through every phase of development.
We continually innovate so that we can offer the highest quality LED lighting and power products at the best price, so that you can keep making and doing.
Warning
• Only use this device for intended purpose.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not submerge in water.
• Do not shine the light directly in someones eyes.
• If the light beam does shine directly in your eye, look away immediately.
• Do not use any magnifying instruments that could concentrate the light beam.
• Keep away from heat, hot surfaces, sparks, open flames
• Do not incinerate.
• Do not submerge in water.
Liens connexes
- Nebo Lithium-ion NEB Jump Starter
- Nebo Lithium-ion NEBO ULTIMATE Jump Starter
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 3.2 Ah
- Nebo 10.8 V Lithium-ion Rechargeable Battery, 5 Ah
- Nebo 7.4 V Lithium-ion Rechargeable Battery, 5 Ah
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 9 Ah
- Nebo 3.7 V Lithium-ion Rechargeable Battery, 4 Ah
- Ansmann Lithium Polymer 1900 Jump Starter