APEM 1000 2-Axis Joystick Conical, IP67, 250 V ac, 6A
- N° de stock RS:
- 287-3615
- Numéro d'article Distrelec:
- 135-88-031
- Référence fabricant:
- 1D15H1500
- Fabricant:
- APEM
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
85,04 €
(TVA exclue)
102,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 36 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 1 | 85,04 € |
| 2 - 4 | 81,64 € |
| 5 - 9 | 78,49 € |
| 10 - 24 | 75,60 € |
| 25 + | 72,89 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-3615
- Numéro d'article Distrelec:
- 135-88-031
- Référence fabricant:
- 1D15H1500
- Fabricant:
- APEM
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
| Marque | APEM | |
| Series | 1000 | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| IP Rating | IP67 | |
| Handle Type | Conical | |
| Contact AC Voltage | 250V ac | |
| Switch Contact Current | 6A | |
| Contact Configuration | CO | |
| Contact Material | Gold, Silver | |
| Joystick Travel | 24 ° | |
| Mechanical Life | 5000000Cycles | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -20°C | |
| Sélectionner tout | ||
|---|---|---|
Marque APEM | ||
Series 1000 | ||
Product Type Joystick | ||
Number of Axes 2 | ||
IP Rating IP67 | ||
Handle Type Conical | ||
Contact AC Voltage 250V ac | ||
Switch Contact Current 6A | ||
Contact Configuration CO | ||
Contact Material Gold, Silver | ||
Joystick Travel 24 ° | ||
Mechanical Life 5000000Cycles | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -20°C | ||
- Pays d'origine :
- GB
The APEM compact switch joystick is a versatile range ideal for light to medium duty environments. Configurable with single or double pole switching, it offers robust construction and various handle selection options. Suitable for applications where proportional control is not a necessity.
Versatile range of low cost switch joysticks
Compact size with bushing or screw mount
Robust construction with V4 switches
Single or dual axes with V3 switches
Gold contacts including pushbutton handles
Mechanical life of over 5 million operations
Nominal current options of 6A, 10A, or 16A
Temperature range of -20°C to 50°C
Mounting options of four point screw mount or bush mount
Various lever options available for customization
Liens connexes
- APEM 1000 2-Axis Joystick Conical 250 V ac, 6A
- APEM 1000 1-Axis Joystick Conical 240 V ac, 6A
- APEM 1000 2-Axis Joystick Conical 240 V ac, 6A
- APEM 1000 2-Axis Joystick Push Button 250 V ac, 6A
- APEM 1000 2-Axis Joystick Conical Momentary 240 V ac, 6A
- APEM 1000 2-Axis Joystick Conical Momentary 250 V ac
- APEM 1000 2-Axis Joystick Conical 250 V ac, 30 V dc
- APEM 1000 2-Axis Joystick Dual Axis Potentiometric 250 V ac, 10A