APEM BL 1-Axis Joystick Paddle Analogue Hall Effect, IP67
- N° de stock RS:
- 282-1478
- Numéro d'article Distrelec:
- 301-00-601
- Référence fabricant:
- BL140A01BKBK0000
- Fabricant:
- APEM
Sous-total (1 unité)*
153,92 €
(TVA exclue)
186,24 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 105 dernière(s) unité(s), prête(s) à l'envoi
Unité | Prix par unité |
|---|---|
| 1 + | 153,92 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 282-1478
- Numéro d'article Distrelec:
- 301-00-601
- Référence fabricant:
- BL140A01BKBK0000
- Fabricant:
- APEM
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | APEM | |
| Number of Axes | 1 | |
| Series | BL | |
| Product Type | Joystick | |
| Switch Technology | Analogue Hall Effect | |
| IP Rating | IP67 | |
| Handle Type | Paddle | |
| Joystick Travel | ± 30 ° | |
| Terminal Type | Connector | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | Electrostatic Discharge:ISO 10605:2008 inc A1:2014 (8KV contact / 15KV air discharge) EN61000-4-2, Conducted Emissions:CISPR 25:2008 Ed. 3.0, Conducted Immunity:ISO 11452-4:2011, AC Magnetic Field Immunity:MIL-STD-461F, EN61000-6-4:2011, Signal Cable Transients:EN 61000-6-2:2005, Radiated Immunity:ISO 11452-2:2004 (150V/m), Radiated Emissions:CISPR 25:2008 Ed. 3.0, EN61000-6-2:2005 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Sélectionner tout | ||
|---|---|---|
Marque APEM | ||
Number of Axes 1 | ||
Series BL | ||
Product Type Joystick | ||
Switch Technology Analogue Hall Effect | ||
IP Rating IP67 | ||
Handle Type Paddle | ||
Joystick Travel ± 30 ° | ||
Terminal Type Connector | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals Electrostatic Discharge:ISO 10605:2008 inc A1:2014 (8KV contact / 15KV air discharge) EN61000-4-2, Conducted Emissions:CISPR 25:2008 Ed. 3.0, Conducted Immunity:ISO 11452-4:2011, AC Magnetic Field Immunity:MIL-STD-461F, EN61000-6-4:2011, Signal Cable Transients:EN 61000-6-2:2005, Radiated Immunity:ISO 11452-2:2004 (150V/m), Radiated Emissions:CISPR 25:2008 Ed. 3.0, EN61000-6-2:2005 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- Pays d'origine :
- GB
Liens connexes
- APEM BL 1-Axis Joystick Paddle Analogue Hall Effect, IP67
- APEM BL 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- Apache BL 1-Axis Joystick Paddle Hall Effect 20mA
- APEM BL Joystick Paddle Analogue Hall Effect, IP67
- APEM BL Joystick Paddle Analogue Hall Effect 20mA
- APEM BHN 1-Axis Hall Effect Joystick Paddle Analogue 10mA
- APEM 3000 2-Axis Hall Effect Joystick Knob Analogue, IP66
- APEM 3000 3-Axis Hall Effect Joystick Knob Analogue, IP66