Sioen Kaldvik 2 Yellow, Orange, Navy, Arc Flash Protection Arc Flash Jacket Zip, S 1 EA
- N° de stock RS:
- 237-6875
- Référence fabricant:
- S101-KALDVIK-S
- Fabricant:
- Sioen
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 237-6875
- Référence fabricant:
- S101-KALDVIK-S
- Fabricant:
- Sioen
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
| Marque | Sioen | |
| Product Type | Arc Flash Jacket | |
| Size | S | |
| Colour | Yellow, Orange, Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | Kaldvik | |
| Resistance Features | Arc Flash Protection | |
| Standards/Approvals | IEC 61482-2:2018 APC1- ATPV 9.1 cal/cm², EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 13688:2013, EN ISO 11612:2015/A1 A2 B1 C1 E1 F1, EN ISO 11611:2015/Class 1- A1 A2, EN 343:2019/Class 4-4-X, EN 13034:2005 + A1:2009 Type PB (6), EN 1149-5:2018 | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 2 | |
| Sélectionner tout | ||
|---|---|---|
Marque Sioen | ||
Product Type Arc Flash Jacket | ||
Size S | ||
Colour Yellow, Orange, Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series Kaldvik | ||
Resistance Features Arc Flash Protection | ||
Standards/Approvals IEC 61482-2:2018 APC1- ATPV 9.1 cal/cm², EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 13688:2013, EN ISO 11612:2015/A1 A2 B1 C1 E1 F1, EN ISO 11611:2015/Class 1- A1 A2, EN 343:2019/Class 4-4-X, EN 13034:2005 + A1:2009 Type PB (6), EN 1149-5:2018 | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 2 | ||
Statut RoHS : Exempté
- Pays d'origine :
- MM
The SIOEN Kaldvik Hi-vis rain jacket that offers a very high level of protection, including ARC protection. The Kaldvik has many practical features like the possibility of attaching a hood (available separately), narrowing the sleeve ends, 1 chest pocket,
Exterior straight collar, provided for hood (hood available separately), zip closure under flap with touch & close fastening, 1 patched chest pocket, 2 patched pockets, 2 loops for gas detectors, round sleeves, sleeve narrowing by press studs, drawstring in hem, slide-in zipper system for extra ease of use, flame retardant reflective tape (50mm), back length 85 cm (L)
Interior unlined, 2 inside pockets, different linings/fleeces can be zipped in
Fabric SIOPOR® Excel 3-layer fabric dobby ripstop polyester fabric (& AST) + breathable FR PU + inherent FR knitting; ± 280 g/m²