Portwest PWR 3 Black, Abrasion Resistant, Water Resistant Jacket Storm Flap, S 1 EA

Visuel non contractuel

Sous-total (1 unité)*

91,72 €

(TVA exclue)

110,98 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 10 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +91,72 €

*Prix donné à titre indicatif

N° de stock RS:
749-706
Référence fabricant:
S553BKRS
Fabricant:
Portwest
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Portwest

Product Type

Jacket

Size

S

Colour

Black

Gender

Unisex

Outer Material

100% Polyester, Polyethylene

Lining Material

100% Polyester Fleece, 100% Polyester Mesh, 100% Polyester Taffeta

Hooded

Yes

Series

PWR

Standards/Approvals

UKCA

Resistance Features

Abrasion Resistant, Water Resistant

Closure Type

Storm Flap

Number of Inside Pockets

3

Number of Outer Pockets

3

Statut RoHS : Exempté

Pays d'origine :
MM
The Portwest Radial 3 in 1 jacket is designed to deliver versatile weather protection, durability, and comfort across changing working conditions. Manufactured using abrasion resistant oxford polyester, it offers long-lasting performance in demanding environments. The Advanced PFAS free water resistant fabric finish ensures excellent protection against rain, while the lined construction and fleece lined collar enhance warmth. Its modular 3-in-1 design provides flexibility, making it suitable for year-round use in outdoor and industrial applications.

Features a fleece lined collar to trap heat and increase wearer warmth

Ensures added warmth and comfort with a fully lined interior

Provides a durable, breathable, windproof, and water resistant fabric construction

Delivers a 3 in 1 waterproof, breathable, and windproof jacket design with taped seams

Supports reliable performance in variable weather conditions

Meets EN 343 Class 3:2 X standards for weather protection

Complies with EN ISO 13688 general protective clothing requirements

Liens connexes