Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder
- N° de stock RS:
- 261-7648
- Référence fabricant:
- ACJM-MIVS-2S
- Fabricant:
- Amphenol Industrial
Bénéficiez d'une remise sur les achats en gros
Ajoutez 200 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 boîte de 100 unités)*
102,60 €
(TVA exclue)
124,10 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | La Boite* | Économie |
|---|---|---|---|
| 100 - 100 | 1,026 € | 102,60 € | - |
| 200 - 400 | 0,98 € | 98,00 € | 4% |
| 500 - 900 | 0,933 € | 93,30 € | 9% |
| 1000 + | 0,896 € | 89,60 € | 12% |
*Prix donné à titre indicatif
- N° de stock RS:
- 261-7648
- Référence fabricant:
- ACJM-MIVS-2S
- Fabricant:
- Amphenol Industrial
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
| Marque | Amphenol Industrial | |
| Product Type | Jack Connector | |
| Size | 1/4 in | |
| Mount Type | PCB | |
| Current | 10A | |
| Number of Ways | 2 | |
| Termination Type | Solder | |
| Sub Type | Phone Jack | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Housing Material | Glass Filled Reinforced Nylon Polyamide | |
| Voltage | 34V | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | M | |
| Sélectionner tout | ||
|---|---|---|
Marque Amphenol Industrial | ||
Product Type Jack Connector | ||
Size 1/4 in | ||
Mount Type PCB | ||
Current 10A | ||
Number of Ways 2 | ||
Termination Type Solder | ||
Sub Type Phone Jack | ||
Connector Gender Female | ||
Orientation Vertical | ||
Housing Material Glass Filled Reinforced Nylon Polyamide | ||
Voltage 34V | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series M | ||
- Pays d'origine :
- CN
The Amphenol Audio M series phone connectors are jack sockets with wide range of options which ensures we have the connector to suit your specific requirements. The standard heavy duty contacts of these connectors provide excellent signal performance and the rugged designs excel in professional audio applications.
With metal nut and plastic thread
Used in audio and lighting
Type of jack is mono
Liens connexes
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Chassis Mount Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 3.5 mm Panel Mount Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 2 Phone Jack, 10A Solder Lug
- Amphenol Industrial Jack Connector 3.5 mm PCB Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Cable Female 2 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in PCB Female 3 Phone Jack, 10A Solder
- Amphenol Industrial Jack Connector 1/4 in Panel Mount Female 2 Phone Jack, 10A Solder