Eaton 1P Pole Isolator Switch -, 22kW Power Rating, IP65
- N° de stock RS:
- 330-7764
- Référence fabricant:
- T3-1-8210/I2
- Fabricant:
- Eaton
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 330-7764
- Référence fabricant:
- T3-1-8210/I2
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Number of Poles | 1P | |
| IP Rating | IP65 | |
| Power Rating | 22kW | |
| Voltage Rating | 240 V dc, 690V ac | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Normal State Configuration | NO/NC | |
| Switch Rating | 6000V ac | |
| Length | 180mm | |
| Width | 100mm | |
| Depth | 107mm | |
| Maximum Operating Temperature | +40°C | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Number of Poles 1P | ||
IP Rating IP65 | ||
Power Rating 22kW | ||
Voltage Rating 240 V dc, 690V ac | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Normal State Configuration NO/NC | ||
Switch Rating 6000V ac | ||
Length 180mm | ||
Width 100mm | ||
Depth 107mm | ||
Maximum Operating Temperature +40°C | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
- Pays d'origine :
- GB
Liens connexes
- Eaton 1P Pole Isolator Switch - IP65
- Eaton 1P Pole Isolator Switch - 63A Maximum Current IP65
- Schneider Electric 3P Pole Isolator Switch - 80A Maximum Current IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 15 kW
- Eaton 2-Pole Surface Isolator Switch - 260A, 1.1 W
- Eaton 3-Pole Surface Isolator Switch - 260A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 260A, 13 kW
- Eaton 4-Pole Surface Isolator Switch - 260A, 13 kW