Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 40A, 22 kW
- N° de stock RS:
- 273-6492
- Référence fabricant:
- 199921 P1-40/I2H/N
- Fabricant:
- Eaton
Sous-total (1 unité)*
131,87 €
(TVA exclue)
159,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 4 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 131,87 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 273-6492
- Référence fabricant:
- 199921 P1-40/I2H/N
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 40A | |
| Series | P1 | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 22kW | |
| Maximum Operating Temperature | 40°C | |
| Depth | 107mm | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Width | 100mm | |
| Length | 107mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 40A | ||
Series P1 | ||
Minimum Operating Temperature -25°C | ||
Switching Power 22kW | ||
Maximum Operating Temperature 40°C | ||
Depth 107mm | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Width 100mm | ||
Length 107mm | ||
- Pays d'origine :
- GB
The Eaton On Off switch fitted with auxiliary contact, black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.
UKCE and CE compliances
90 degree switching angle
Class III overvoltage category
IEC EN 60947 3 and IEC EN 60204 certifications
Liens connexes
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 15 kW
- Eaton 3-Pole Center Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Fixed IP65 22 kW
- Eaton 3-Pole Rear Isolator Switch - 40A, 17 kW