ABB 6-Pole Screw Switch Disconnector -, IP65
- N° de stock RS:
- 251-3364
- Référence fabricant:
- 1SCA022401R6880
- Fabricant:
- ABB
Sous-total (1 unité)*
121,91 €
(TVA exclue)
147,51 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 121,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 251-3364
- Référence fabricant:
- 1SCA022401R6880
- Fabricant:
- ABB
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
| Marque | ABB | |
| Number of Poles | 6 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Padlock Compatibility | Yes | |
| Depth | 85mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | |
| Length | 90mm | |
| Width | 130mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Number of Poles 6 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 1SCA | ||
Padlock Compatibility Yes | ||
Depth 85mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | ||
Length 90mm | ||
Width 130mm | ||
Statut RoHS non applicable
- Pays d'origine :
- FI
The ABB 6 pole switch disconnector is using a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Enclosure is UV protected
Protected against low-pressure water jets (IP65)
Built for outdoor and indoor use
IP65 degree protection
The cover is interlocked