ABB 3-Pole Screw Switch Disconnector -, IP65, 0A

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
235-1834
Référence fabricant:
1SCA022569R7750
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Switching Current

0A

Series

OTR

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

0°C

Length

135mm

Standards/Approvals

RoHS

Hazardous Area Certification

NO

Depth

135mm

Width

200mm

The ABB enclosure of the OTR series is made of rigid stainless steel, class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. The interlock function can be defeated for thermographing. Suitable for outdoor and indoor use. The cable entries are of knock out types. N- and PE terminal included.

Rated operational voltage 750V

Number of poles 3

Maximum mounted auxiliary contacts 1NO/2NC