Siemens 3-Pole Fixed Isolator Switch -, IP65, 160A, 75 kW
- N° de stock RS:
- 213-1380
- Référence fabricant:
- 3LD2318-0TK11
- Fabricant:
- Siemens
Sous-total (1 unité)*
505,00 €
(TVA exclue)
611,05 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 1 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 505,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 213-1380
- Référence fabricant:
- 3LD2318-0TK11
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| IP Rating | IP65 | |
| Switching Current | 160A | |
| Terminal Type | Box | |
| Series | 3LD | |
| Auxiliary Contacts Available | No | |
| Switching Power | 75kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 94mm | |
| Standards/Approvals | VDE, EN, RoHS, UL, CE, CSA, CCC | |
| Width | 112mm | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
IP Rating IP65 | ||
Switching Current 160A | ||
Terminal Type Box | ||
Series 3LD | ||
Auxiliary Contacts Available No | ||
Switching Power 75kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 94mm | ||
Standards/Approvals VDE, EN, RoHS, UL, CE, CSA, CCC | ||
Width 112mm | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 160A and type of switch is floor mounting with door coupling. The switches for floor mounting are snapped onto 35 mm standard mounting rails according to EN 60715 or screw-mounted on mounting panels. The actuators are connected to the lower section of the switch through a door coupling, which can be released in its zero position, and a 300 mm long switch shaft.
It consist three poles
Fixed mounting Device type
Liens connexes
- Siemens 4-Pole Fixed Isolator Switch - 160A, 75 kW
- Siemens 3-Pole Fixed Isolator Switch - 250A, 132 kW
- Siemens 3-Pole Fixed Isolator Switch - 32A, 75 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 160A, 132 kW
- Socomec 4-Pole DIN Rail Isolator Switch - 160A, 75 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 160A, 75 kW
- Siemens 3-Pole Front Isolator Switch - 63A, 22 kW
- Siemens 3-Pole Front Isolator Switch - 25A, 9.5 kW