Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 32A, 11.5 kW
- N° de stock RS:
- 213-1378
- Référence fabricant:
- 3LD2244-0TK53
- Fabricant:
- Siemens
Sous-total (1 unité)*
91,20 €
(TVA exclue)
110,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 7 unité(s) expédiée(s) à partir du 12 novembre 2026
- Plus 8 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 91,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 213-1378
- Référence fabricant:
- 3LD2244-0TK53
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Red | |
| Switching Current | 32A | |
| Terminal Type | Box | |
| Series | 3LD | |
| Auxiliary Contacts Available | No | |
| Switching Power | 11.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, VDE, UL, RoHS, EN, CSA, CCC | |
| Length | 84mm | |
| Width | 67mm | |
| Depth | 451.5mm | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Red | ||
Switching Current 32A | ||
Terminal Type Box | ||
Series 3LD | ||
Auxiliary Contacts Available No | ||
Switching Power 11.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, VDE, UL, RoHS, EN, CSA, CCC | ||
Length 84mm | ||
Width 67mm | ||
Depth 451.5mm | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- DE
Siemens 3LD Series Isolator Switch, 32A Current, 690V Voltage Rating - 3LD2244-0TK53
This isolator switch is a rugged, non-enclosed device designed for use in industrial applications, facilitating safe and reliable power control. It features a robust design, with a maximum current of 32A and a power rating of 12kW. With compact dimensions of 84mm in height, 67mm in width, and 451.5mm in depth, it is ideal for installation on DIN rails, making it suitable for a wide range of setups.
Features & Benefits
• Designed for 3-pole configurations to enhance power management
• Capable of handling voltages up to 690V for versatile requirements
• Ergonomically designed red handle allows easy operation
• Enables emergency stop functionality for increased safety
• Mechanical service life rated for 100,000 operating cycles
Applications
• Used in industrial automation systems for safe disconnection
• Ideal for requiring emergency shutdown capabilities
• Suitable for machinery control in heavy-duty environments
• Utilised in electrical control panels to enhance safety compliance
What is the significance of the IP65 rating?
The IP65 rating ensures that the device is protected against dust and low-pressure water jets from any direction, making it suitable for outdoor and harsh environments.
How can this isolator switch improve safety in electrical systems?
It allows for a reliable means of disconnecting power in emergency situations. The ergonomic handle provides a clear distinction for operators to identify the switch status quickly.
What operating temperature ranges can it withstand?
This device can function effectively between -25°C and +55°C, making it versatile for different environmental conditions.
What type of conductor cross-section does it accommodate?
The device supports a maximum conductor cross-section of 16mm² for solid cables and 10mm² for finely stranded cables, facilitating flexible design options.
Is it suitable for use as a main switch?
Yes, the device is certified for use as a main switch, ensuring compliance with safety standards in various electrical applications.
Liens connexes
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 22 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 11.5 kW
- Siemens 6-Pole Fixed Isolator Switch - 32A, 11.5 kW
- Siemens 4-Pole Front Isolator Switch - 32A, 11.5 kW