Schneider Electric 3-Pole DIN Rail Isolator Switch -, IP20, 25A, 22 kW
- N° de stock RS:
- 197-3314
- Référence fabricant:
- VLS3P025R1
- Fabricant:
- Schneider Electric
Sous-total (1 unité)*
52,91 €
(TVA exclue)
64,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 16 unité(s) expédiée(s) à partir du 18 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 52,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 197-3314
- Référence fabricant:
- VLS3P025R1
- Fabricant:
- Schneider Electric
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
| Marque | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Grey | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | VLS3P | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -20°C | |
| Switching Power | 22kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Length | 100mm | |
| Depth | 70mm | |
| Width | 80mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Schneider Electric | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Grey | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series VLS3P | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -20°C | ||
Switching Power 22kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Length 100mm | ||
Depth 70mm | ||
Width 80mm | ||
Schneider Electric VLS3P025R1
These TeSys VLS disconnect switches are for integration into control systems in applications like material handling, HVAC, pumping, solar energy, mining and many more. This family of disconnect switches has switches ranging from 16A to 125A. The 16A, 25A, 32A, 40A and 63A disconnect switches are UL508 motor disconnect switches rated. The 30A, 63A, 80A, 100A and 125A disconnect switches are UL98 non fusible disconnect switch rated. This 25A disconnect switch has 3 normally open poles and mounts on DIN rail. Per UL and CSA this this disconnect switch has a 1.5 HP rating at 120 VAC and a 3 HP at 240 VAC single phase. Per UL and CSA this disconnect switch has a 7.5 HP rating at 200 to 208 VAC and 240 VAC, a 15 HP rating at 480 VAC and a 20 HP rating at 600 VAC three phase. Per UL508A this this disconnect switch has up to a 5 kA at 600 V short circuit current rating (SCCR) with a 30A Type RK5 fuse maximum. Per IEC requirements, this disconnect switch has a 11 kW rating at 400 V, a 15 kW rating at 500 V and a 22 kW rating at 690V three phase. The screw clamp terminals will accept 10 mm solid or 16 mm stranded wire. The clamps will also accept solid or stranded wire from 18 AWG to 6 AWG. This disconnect switch is 3.07 inches tall, 1.42 inches wide and 2.95 inches deep. The switch weighs 0.30 lbs. There are many handles and accessories available this TeSys VLS disconnect switch. This TeSys VLS disconnect switch is cULus Listed and meets IEC 60947-3 requirements.
Schneider Industry VLS3P is a TeSys range 3 poles body switch disconnector of 25A with DIN rail mount.
Network type AC
Network frequency 50/60 Hz
IP degree of protection IP20 IEC 60529
Mechanical durability 100000 cycles
Electrical durability 100000 cycles AC-21A
Liens connexes
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 32A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 40A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- ABB 4-Pole DIN Rail Isolator Switch - 25A, 9 kW
- Schneider Electric 3-Pole Door Mount Isolator Switch - 25A, 22 kW
- RS PRO 3-Pole DIN Rail Isolator Switch - 25A, 22 kW
- ABB 3-Pole DIN Rail Non-Fused Isolator Switch - 25A, 560 kW