Eaton Surface Mount Isolator Switch - 20A Maximum Current
- N° de stock RS:
- 251-601
- Référence fabricant:
- 207481 T0-1-SOND*/I1/SVB
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 251-601
- Référence fabricant:
- 207481 T0-1-SOND*/I1/SVB
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Maximum Current | 20A | |
| Mounting Type | Surface Mount | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Maximum Current 20A | ||
Mounting Type Surface Mount | ||
- Pays d'origine :
- GB
The Eaton T Rotary Cam switches and P Switch disconnectors is a high performance, robust and compact T Rotary Cam Switches and P Switch disconnectors are used in machine building, industrial and engineering applications. They provide ultimate safe disconnection and endurance with positive mechanical contact breaking and excellent making and breaking capabilities.
IP65 protection rated
Liens connexes
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Surface Mount Isolator Switch - 100A Maximum Current
- Surface Mount Isolator Switch - 63A Maximum Current
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 7.5 kW