Vishay VSOP38338, 38 kHz IR Receiver 5.5 V 2.5V, Surface 2 mm 2 mm 8-Pin 2mm
- N° de stock RS:
- 257-6989
- Référence fabricant:
- VSOP38338
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 257-6989
- Référence fabricant:
- VSOP38338
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Product Type | IR Receiver | |
| Carrier Frequency | 38kHz | |
| Output Current | 5mA | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Width | 2mm | |
| Height | 2mm | |
| Maximum Supply Voltage | 2.5V | |
| Standards/Approvals | MIL-STD-883C | |
| Minimum Supply Voltage | 5.5V | |
| Series | VSOP383. | |
| Supply Current | 450μA | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Product Type IR Receiver | ||
Carrier Frequency 38kHz | ||
Output Current 5mA | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Width 2mm | ||
Height 2mm | ||
Maximum Supply Voltage 2.5V | ||
Standards/Approvals MIL-STD-883C | ||
Minimum Supply Voltage 5.5V | ||
Series VSOP383. | ||
Supply Current 450μA | ||
Automotive Standard No | ||
The Vishay IR sensor IC designed for use in an IR receiver application together with a photo pin diode. It is a sophisticated receiver concept that is very sensitive to data signals and compatible with the most common data formats for IR remote control. On the other hand it is immune to DC current caused by DC light sources such as tungsten bulbs. The disturbance signal of fluorescent lamps is suppressed; there are no unwanted pulses at the output.
Low power consumption
Wide supply voltage range
High immunity against ripple on the supply voltage
Output Active low
IC manufactured in CMOS technology
Liens connexes
- Vishay Surface 2 mm 2 mm 8-Pin 2mm
- Vishay TSOP98638 24 m Range
- Okdo IR Module TS2152-A 38 kHz, FM
- Vishay TSMP95100XVTR 10 m Range -0.3 V 6 V
- Vishay VSOP38336, 36 kHz IR Receiver
- Vishay TSSP98038 8 m Range 2 V 3.6V, Lead 6.95 mm 3-Pin 5mm
- Vishay TSOP39438TR1 30 m Range 2.5 V 5.5V, Surface 2.6 mm 4-Pin 6.8mm
- Vishay TSOP39438 30 m Range 2.5 V 5.5V, Lead 2.6 mm 4-Pin 6.8mm